KYOCERA - Polymer Capacitors
2,492 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD337M006R0040. TTI: TCJD337M006R0040. KYOCERA AVX Availability: 250In StockCut Tape Tantalum Capacitors - Polymer 330UF 6.3V 20% ESR 40 7343-31 | 250In Stock | Cut Tape | |||||||||||||||
Mfr: TCJY337M004R0040. TTI: TCJY337M004R0040. KYOCERA AVX Availability: 910In StockCut Tape Tantalum Capacitors - Polymer 330UF 4V 20% ESR 40 7343-20 | 910In Stock | Cut Tape | |||||||||||||||
Mfr: TCQE157M016R0040E TTI: TCQE157M016R0040E KYOCERA Display Availability: 1,200In StockTantalum Capacitors - Polymer 150UF 16V 20% ESR 40 7343-43 | 1,200In Stock | Reel | |||||||||||||||
Mfr: TCJB476M006R0070 TTI: TCJB476M006R0070. KYOCERA AVX Availability: 375In StockCut Tape Tantalum Capacitors - Polymer 47UF 6.3V 20% ESR 70 3528-21 | 375In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | |||||
Mfr: TCQD337M006R0025E TTI: TCQD337M006R0025E KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 ESR= 25ohm 20% AEC-Q200 B | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 6 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | AEC-Q200 | Reel | ||||
Mfr: TCJC475M050R0200. TTI: TCJC475M050R0200. KYOCERA AVX Availability: 350In StockCut Tape Tantalum Capacitors - Polymer 4.7UF 50V 20% ESR200 6032-25 | 350In Stock | Cut Tape | |||||||||||||||
Mfr: TCJE476M035R0055 TTI: TCJE476M035R0055. KYOCERA AVX Availability: 80In StockCut Tape Tantalum Capacitors - Polymer 47UF 35V 20% ESR 55 7343-43 | 80In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Cut Tape | |||||
Mfr: TCJB106M035R0200 TTI: TCJB106M035R0200. KYOCERA AVX Availability: 1,375In StockCut Tape Tantalum Capacitors - Polymer 10UF 35V 20% ESR200 3528-21 | 1,375In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | |||||
Mfr: TCJE157M016R0040. TTI: TCJE157M016R0040. KYOCERA AVX Availability: 420In StockCut Tape Tantalum Capacitors - Polymer 150UF 16V 20% ESR 40 7343-43 | 420In Stock | Cut Tape | |||||||||||||||
Mfr: TCJR106M006R0500 TTI: TCJR106M006R0500. KYOCERA AVX Availability: 2,025In StockCut Tape Tantalum Capacitors - Polymer 10UF 6.3V 20% ESR500 2012-12 | 2,025In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 1.2 mm | Cut Tape | |||||
Mfr: TCJE337M016R0070. TTI: TCJE337M016R0070. KYOCERA AVX Availability: 310In StockCut Tape Tantalum Capacitors - Polymer 330UF 16V 20% ESR 70 7343-43 | 310In Stock | Cut Tape | |||||||||||||||
Mfr: TCJE107M025R0080. TTI: TCJE107M025R0080. KYOCERA AVX Availability: 460In StockCut Tape Tantalum Capacitors - Polymer 100UF 25V 20% ESR 80 7343-43 | 460In Stock | Cut Tape | |||||||||||||||
Mfr: TCJH157M006R0200. TTI: TCJH157M006R0200. KYOCERA AVX Availability: 2,725In StockCut Tape Tantalum Capacitors - Polymer 150UF 6.3V 20% ESR200 3528-15 | 2,725In Stock | Cut Tape | |||||||||||||||
Mfr: TCJE106M063R0100 TTI: TCJE106M063R0100 KYOCERA AVX Availability: 0In Stock15,600 On Order Expected Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm | 0In Stock15,600 On Order Expected | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD227M016R0050 TTI: TCJD227M016R0050 KYOCERA AVX Availability: 0In Stock32,500 On Order Expected 20-Jan-27 Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm | 0In Stock32,500 On Order Expected 20-Jan-27 | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCN4227M025R0100E TTI: TCN4227M025R0100E KYOCERA AVX Availability: 0In Stock8,000 On Order Expected Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm | 0In Stock8,000 On Order Expected | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: TCJE107M025R0080 TTI: TCJE107M025R0080 KYOCERA AVX Availability: 0In Stock43,200 On Order Expected Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm | 0In Stock43,200 On Order Expected | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD476M025R0060 TTI: TCJD476M025R0060 KYOCERA AVX Availability: 0In Stock12,500 On Order Expected Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm | 0In Stock12,500 On Order Expected | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCN4227M025R0100 TTI: TCN4227M025R0100 KYOCERA AVX Availability: 0In Stock6,400 On Order Expected Tantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP | 0In Stock6,400 On Order Expected | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: TCJD226M035R0070 TTI: TCJD226M035R0070 KYOCERA AVX Availability: 0In Stock183,000 On Order Expected Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm | 0In Stock183,000 On Order Expected | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJC106M035R0200 TTI: TCJC106M035R0200 KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 12-Aug-26 Tantalum Capacitors - Polymer 35V 10uF 20% 2312 ES R=200mOhm | 0In Stock4,000 On Order Expected 12-Aug-26 | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCSOPL1A226M8R TTI: TCSOPL1A226M8R KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 08-Jan-27 Tantalum Capacitors - Polymer 10 VDC 22 uF 0805 20 % ESR=200 mOhms | 0In Stock6,000 On Order Expected 08-Jan-27 | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: TCJB107M004R0070 TTI: TCJB107M004R0070 KYOCERA AVX Availability: 0In Stock6,000 On Order Expected Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm | 0In Stock6,000 On Order Expected | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJY227M010R0040 TTI: TCJY227M010R0040 KYOCERA AVX Availability: 0In Stock36,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm | 0In Stock36,000 On Order Expected 25-Nov-26 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJX477M006R0050E TTI: TCJX477M006R0050E KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 22-Jul-26 Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin | 0In Stock3,000 On Order Expected 22-Jul-26 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel |