• Polymer Capacitors

KYOCERA - Polymer Capacitors

2,492 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (549)
  • Tantalum Capacitors - Polymer (1,943)
2,492 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: APZ0606680M016R
TTI: APZ0606680M016R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16V 68uF 2000Hrs 20% ESR=40mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
16 VDC
- 55 C
+ 105 C
40 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: APZ0606181M016R
TTI: APZ0606181M016R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16V 180uF 2000Hours ESR=60mOhms 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 105 C
60 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: APZ0606561M002R
TTI: APZ0606561M002R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5V 560uF 2000Hours ESR=20mOhms 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
2.5 VDC
- 55 C
+ 105 C
20 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: APV1012331M016R
TTI: APV1012331M016R
KYOCERA AVX
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 16V 330uF 2000Hours ESR=18mOhms 20%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
16 VDC
- 55 C
+ 105 C
18 mOhms
12.5 mm (0.492 in)
Reel
Datasheet
Mfr: APZ1012561M025R
TTI: APZ1012561M025R
KYOCERA AVX
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 25V 560uF 2000Hours ESR=22mOhms 20%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
25 VDC
- 55 C
+ 105 C
22 mOhms
12.5 mm (0.492 in)
Reel
Datasheet
Mfr: APZ1012331M025R
TTI: APZ1012331M025R
KYOCERA AVX
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 25V 330uF 2000Hours ESR=22mOhms 20%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 105 C
22 mOhms
12.5 mm (0.492 in)
Reel
Datasheet
Mfr: TCJY337M006R0040
TTI: TCJY337M006R0040
KYOCERA AVX
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm A 581-TCJY337M006S0040

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: APZ0604121M016R
TTI: APZ0604121M016R
KYOCERA AVX
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 16V 120uF 2000Hours ESR=50mOhms 20%

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
16 VDC
- 55 C
+ 105 C
50 mOhms
4.5 mm (0.177 in)
Reel
Datasheet
Mfr: APZ0606121M010R
TTI: APZ0606121M010R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 10V 120uF 2000Hours ESR=30mOhms 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
10 VDC
- 55 C
+ 105 C
30 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: APZ0609181M016R
TTI: APZ0609181M016R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16V 180uF 2000Hours ESR=25mOhms 20%

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 105 C
25 mOhms
9.3 mm (0.366 in)
Reel
Datasheet
Mfr: TCJB107M006R0045
TTI: TCJB107M006R0045.
KYOCERA AVX
Availability:

1,100In Stock

Cut Tape
Tantalum Capacitors - Polymer 100uF 20% 6.3Volts

1,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
45 mOhms
3.5 mm
2.8 mm
1.9 mm
Cut Tape
Datasheet
Mfr: TCQD477M002R0006M
TTI: TCQD477M002R0006M
KYOCERA AVX
Availability:

10,000In Stock

End of Life
Tantalum Capacitors - Polymer 2.5V 470uF 2917 ESR=6mohm 20% AEC-Q200

10,000In Stock

Call
or
View Details
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 125 C
7.3 mm
4.3 mm
2.9 mm
AEC-Q200
Reel
Datasheet
Mfr: TCTOBL0J157M8R-ZK6
TTI: TCTOBL0J157M8R-ZK6
KYOCERA AVX
Availability:

3,000In Stock

Tantalum Capacitors - Polymer TCTO POLYMER NAVY - HK

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
Reel
Datasheet
Mfr: TCJA107M006R0100.
TTI: TCJA107M006R0100.
KYOCERA AVX
Availability:

730In Stock

Cut Tape
Tantalum Capacitors - Polymer 100UF 6.3V 20% ESR100 3216-18

730In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: TCQB476M010R0070E
TTI: TCQB476M010R0070E
KYOCERA AVX
Availability:

2,000In Stock

End of Life
Tantalum Capacitors - Polymer 10V 47uF 1210 ESR=70 ohm 20% AEC-Q200 Blk

2,000In Stock

Call
or
View Details
SMD/SMT
47 uF
20 %
10 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
AEC-Q200
Reel
Datasheet
Mfr: TCJA226M006R0300.
TTI: TCJA226M006R0300.
KYOCERA AVX
Availability:

2,000In Stock

Cut Tape
Tantalum Capacitors - Polymer 22UF 6.3V 20% ESR300 3216-18

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: TCJB105M050R0300
TTI: TCJB105M050R0300.
KYOCERA AVX
Availability:

500In Stock

Cut Tape
Tantalum Capacitors - Polymer 1.0UF 50V 20% ESR300 3528-21

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1 uF
20 %
50 VDC
- 55 C
+ 105 C
300 mOhms
3.5 mm
2.8 mm
1.9 mm
Cut Tape
Datasheet
Mfr: TCTOAS0J107M8R-ZW1
TTI: TCTOAS0J107M8R-ZW1
KYOCERA AVX
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 6.3 VDC 100 uF 1206 20 % ESR=0.07 Ohms

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
0.07 Ohms
3.2 mm
1.6 mm
1 mm
Reel
Datasheet
Mfr: TCJB476M010R0070
TTI: TCJB476M010R0070.
KYOCERA AVX
Availability:

1,975In Stock

Cut Tape
Tantalum Capacitors - Polymer 10volt 47uF 20% ESR=70

1,975In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
10 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Cut Tape
Datasheet
Mfr: TCNT476M016R0200A.
TTI: TCNT476M016R0200A.
KYOCERA AVX
Availability:

1,600In Stock

Cut Tape
Tantalum Capacitors - Polymer 47UF 16V 20% ESR200 3528-12

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: TCN4107M035R0100
TTI: TCN4107M035R0100.
KYOCERA AVX
Availability:

810In Stock

Cut Tape
Tantalum Capacitors - Polymer 100UF 35V 20% ESR100 7361-20

810In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: TCQD337M006R0025E
TTI: TCQD337M006R0025E
KYOCERA AVX
Availability:

1,000In Stock

End of Life
Tantalum Capacitors - Polymer 6.3V 330uF 2917 ESR= 25ohm 20% AEC-Q200 B

1,000In Stock

Call
or
View Details
SMD/SMT
330 uF
20 %
6 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
AEC-Q200
Reel
Datasheet
Mfr: TCJC475M050R0200.
TTI: TCJC475M050R0200.
KYOCERA AVX
Availability:

350In Stock

Cut Tape
Tantalum Capacitors - Polymer 4.7UF 50V 20% ESR200 6032-25

350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: TCJE476M035R0055
TTI: TCJE476M035R0055.
KYOCERA AVX
Availability:

80In Stock

Cut Tape
Tantalum Capacitors - Polymer 47UF 35V 20% ESR 55 7343-43

80In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 105 C
55 mOhms
7.3 mm
4.3 mm
4.1 mm
Cut Tape
Datasheet
Mfr: TCJB106M035R0200
TTI: TCJB106M035R0200.
KYOCERA AVX
Availability:

1,375In Stock

Cut Tape
Tantalum Capacitors - Polymer 10UF 35V 20% ESR200 3528-21

1,375In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
35 VDC
- 55 C
+ 105 C
200 mOhms
3.5 mm
2.8 mm
1.9 mm
Cut Tape
  • ...
  • 7
  • 8
  • 9