KYOCERA - Polymer Capacitors
2,492 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD157M010R0025E TTI: TCJD157M010R0025E KYOCERA AVX Availability: 1,500In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm Black Resi | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | ||||||
Mfr: APA1012182M006R TTI: APA1012182M006R KYOCERA AVX Availability: 1,200In StockAluminum Organic Polymer Capacitors 1800UF 6V ESR=18 | 1,200In Stock | SMD/SMT | 1800 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 12.5 mm | Reel | |||||
Mfr: APA1012222M004R TTI: APA1012222M004R KYOCERA AVX Availability: 1,600In StockAluminum Organic Polymer Capacitors 2200UF 4V ESR=13 | 1,600In Stock | SMD/SMT | 2200 uF | 20 % | 4 VDC | - 55 C | + 105 C | 13 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 12.5 mm | Reel | |||||
Mfr: APA1012471M025R TTI: APA1012471M025R KYOCERA AVX Availability: 1,200In StockAluminum Organic Polymer Capacitors 470UF 25V ESR=25 | 1,200In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 25 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 12.5 mm | Reel | |||||
Mfr: APZ0606101M016R TTI: APZ0606101M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 100uF 2000Hours ESR=30mOhms 20% | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APZ0606270M025R TTI: APZ0606270M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 27uF 2000Hrs 20% ESR=50mOhms | 1,000In Stock | SMD/SMT | 27 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APZ0609470M025R TTI: APZ0609470M025R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=35mOhms | 800In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 35 mOhms | 9.3 mm (0.366 in) | Reel | |||||||
Mfr: APD1012101M063R TTI: APD1012101M063R KYOCERA AVX Availability: 2,000In StockAluminum Organic Polymer Capacitors 63V 100uF 1012 20% E SR=36mOhms 2K Hrs | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 105 C | 36 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: TCJB335M035R0200 TTI: TCJB335M035R0200 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm | 2,000In Stock | SMD/SMT | 3.3 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJH157M006R0200 TTI: TCJH157M006R0200 KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm | 2,500In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | |||||
Mfr: F381A225MMA TTI: F381A225MMA KYOCERA AVX Availability: 8,000In StockTantalum Capacitors - Polymer 2.2uF 10V 20% 0603 ESR=500 mOhm | 8,000In Stock | SMD/SMT | 2.2 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 1.6 mm | 0.85 mm | 0.8 mm | Reel | |||||
Mfr: APZ0604221M002R TTI: APZ0604221M002R KYOCERA AVX Availability: 1,200In StockAluminum Organic Polymer Capacitors 2.5V 220uF 2000Hours ESR=20mOhms 20% | 1,200In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 20 mOhms | 4.5 mm (0.177 in) | Reel | |||||||
Mfr: APV1012471M025R TTI: APV1012471M025R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 25V 470uF 2000Hours ESR=19mOhms 20% | 500In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 19 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: APZ1012681M025R TTI: APZ1012681M025R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 25V 680uF 2000Hours ESR=22mOhms 20% | 500In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 105 C | 22 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: APV0606680M010R TTI: APV0606680M010R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 68uF 2000Hrs 20% ESR=45mOhms | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APV1012561M025R TTI: APV1012561M025R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 25V 560uF 2000Hours ESR=19mOhms 20% | 500In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 105 C | 19 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: APZ0811221M025R TTI: APZ0811221M025R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 25V 220uF 2000Hours ESR=30mOhms 20% | 500In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 11.5 mm (0.453 in) | Reel | |||||||
Mfr: APV0609181M016R TTI: APV0609181M016R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 16V 180uF 2000Hours ESR=22mOhms 20% | 800In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 9.3 mm (0.366 in) | Reel | |||||||
Mfr: APV0606471M002R TTI: APV0606471M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2000Hours ESR=18mOhms 20% | 1,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 18 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APZ0606331M002R TTI: APZ0606331M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=20mOhms 20% | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 20 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APV0609331M010R TTI: APV0609331M010R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 10V 330uF 2000Hours ESR=18mOhms 20% | 800In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 9.3 mm (0.366 in) | Reel | |||||||
Mfr: APZ0606271M006R TTI: APZ0606271M006R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 270uF 2000Hours ESR=20mOhms 20% | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APZ0604101M010R TTI: APZ0604101M010R KYOCERA AVX Availability: 1,200In StockAluminum Organic Polymer Capacitors 10V 100uF 2000Hours ESR=50mOhms 20% | 1,200In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 4.5 mm (0.177 in) | Reel | |||||||
Mfr: APV0606151M016R TTI: APV0606151M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 150uF 2000Hours ESR=27mOhms 20% | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APV0606560M025R TTI: APV0606560M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 56uF 2000Hrs 20% ESR=45mOhms | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Reel |