KYOCERA - Polymer Capacitors
2,492 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APZ0606220M063R TTI: APZ0606220M063R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 22uF 2000Hrs 20% ESR=80mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 6 mm (0.236 in) | Reel | ||||||||
Mfr: APZ0606270M035R TTI: APZ0606270M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 27uF 2000Hrs 20% ESR=60mOhms | 0In Stock | SMD/SMT | 27 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm (0.236 in) | Reel | ||||||||
Mfr: APZ0604101M016R TTI: APZ0604101M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 2000Hours ESR=50mOhms 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 4.5 mm (0.177 in) | Reel | ||||||||
Mfr: APZ1012331M016R TTI: APZ1012331M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 2000Hours ESR=20mOhms 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 12.5 mm (0.492 in) | Reel | ||||||||
Mfr: TCJY156M025R0090E TTI: TCJY156M025R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 20% 2917 ES R=90mOhm Black Resin | 0In Stock | 15 uF | 25 VDC | Reel | ||||||||||||||
Mfr: APZ0604330M025R TTI: APZ0604330M025R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 33uF 2000Hrs 20% ESR=100mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 4.5 mm (0.177 in) | Reel | ||||||||
Mfr: APZ0604220M025R TTI: APZ0604220M025R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 22uF 2000Hrs 20% ESR=100mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 4.5 mm (0.177 in) | Reel | ||||||||
Mfr: APV0606680M016R TTI: APV0606680M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 68uF 2000Hrs 20% ESR=36mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 36 mOhms | 6 mm (0.236 in) | Reel | ||||||||
Mfr: APZ0609151M025R TTI: APZ0609151M025R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 150uF 2000Hours ESR=30mOhms 20% | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 9.3 mm (0.366 in) | Reel | ||||||||
Mfr: TCBD106M035CRSZ0H00E TTI: TCBD106M035CRSZ0H00E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 10 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCNX157M016R0100E TTI: TCNX157M016R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 16V 20% ESR100 7343-15 | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: TCN4337M020R0100E TTI: TCN4337M020R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 330uF 50V 20% 2924 ESR 100mOhm J-CAP | 0In Stock | SMD/SMT | 330 uF | 20 % | 20 VDC | + 85 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | TCN4337M020R0100E | ||||||
Mfr: TCN4477M016R0100 TTI: TCN4477M016R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 470uF 20% 2924 ESR=100mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | ||||||
Mfr: TCME108M002R0010 TTI: TCME108M002R0010 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 1000uF 20% 2917 ESR=10 mOhm | 0In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: APZ0606221M010R TTI: APZ0606221M010R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 2000Hours ESR=30mOhms 20% | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 6 mm (0.236 in) | Reel | ||||||||
Mfr: APZ0604470M025R TTI: APZ0604470M025R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=100mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 4.5 mm (0.177 in) | Reel | ||||||||
Mfr: TCN4477M016R0100E TTI: TCN4477M016R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 470uF 2924 ESR=100mOhms 20% | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 85 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: RPA0516T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | 13.1 mm (0.516 in) | 6.35 mm (0.25 in) | 3.81 mm | ||||||||||
Mfr: RPA0562T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | |||||||||||||
Mfr: RPA0975T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | |||||||||||||
Mfr: TCSE477M006R0012J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJB337M002S0035 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm | 0In Stock | 330 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCJB227M004S0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ESR=60mOhm | 0In Stock | 220 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJD336M025S0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm | 0In Stock | 33 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCH9227M016B0040U TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 11 mm | 12.5 mm | 5.95 mm |