KYOCERA - Polymer Capacitors
2,492 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCH9157M035W0055U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 150 uF | 35 VDC | Waffle | ||||||||||||||
Mfr: APA0606470M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 25V ESR=40 | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 6 mm | Reel | ||||||
Mfr: APA0609221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220UF 16V ESR=30 | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 9.3 mm | Reel | ||||||
Mfr: APA0609561M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 560UF 6.3V ESR=22 | 0In Stock | SMD/SMT | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 9.3 mm | Reel | ||||||
Mfr: TCJD337M006R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=12mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCBB226M006CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 22 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBY227M004CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJC685M035R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm Black Res | 0In Stock | 6.8 uF | 35 VDC | Reel | ||||||||||||||
Mfr: TCJD107M025R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm Black Resi | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | ||||||
Mfr: TCME687M004R0010E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF ESR=10mOhms 272uA 2917 20% | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | TCME687M004R0010 | |||||
Mfr: TCJA156M004R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 15uF 20% 1206 ESR =300mOhm Black Resin | 0In Stock | 15 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJC225M063R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 2.2uF 20% 2312 E SR=200mOhm Black Res | 0In Stock | 2.2 uF | 63 VDC | Reel | ||||||||||||||
Mfr: TCJC335M050R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF 20% 2312 E SR=200mOhm Black Res | 0In Stock | 3.3 uF | 50 VDC | Reel | ||||||||||||||
Mfr: TCJD686M010R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm Black Resin | 0In Stock | 68 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJD157M006R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJC157M016R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2312 E SR=70mOhm Black Resi | 0In Stock | 150 uF | 16 VDC | Reel | ||||||||||||||
Mfr: RPA0808470M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 47 uF | 20 % | - 55 C | + 105 C | 8 mm (0.315 in) | Ammo Pack | ||||||||||
Mfr: RPF0507271M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 270 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 7 mm (0.276 in) | Ammo Pack | ||||||||
Mfr: RPF0809560M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 33 mOhms | 9 mm (0.354 in) | Ammo Pack | ||||||||
Mfr: RPF0811150M100K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 15 uF | 20 % | 100 VDC | - 55 C | + 105 C | 55 mOhms | 11 mm (0.433 in) | Ammo Pack | ||||||||
Mfr: RPF1012221M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 220 uF | 20 % | 50 VDC | - 55 C | + 105 C | 33 mOhms | 12 mm (0.472 in) | Ammo Pack | ||||||||
Mfr: APZ0811152M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF 2000Hrs ESR=15mOhms 20% | 0In Stock | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 11.5 mm (0.453 in) | Reel | ||||||||
Mfr: RPA0608331M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 330 uF | 20 % | - 55 C | + 105 C | 8 mm (0.315 in) | Ammo Pack | ||||||||||
Mfr: RPF1013271M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 270 uF | 20 % | 50 VDC | - 55 C | + 105 C | 22 mOhms | 13 mm (0.512 in) | Ammo Pack | ||||||||
Mfr: RPF1016681M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 680 uF | 20 % | 35 VDC | - 55 C | + 105 C | 22 mOhms | 16 mm (0.63 in) | Ammo Pack |