KYOCERA - Polymer Capacitors
2,492 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJC225M050R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 20% 2312 E SR=300mOhm Black Res | 0In Stock | 2.2 uF | 50 VDC | Reel | ||||||||||||||
Mfr: TCJD157M016R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||||
Mfr: TCJD477M004R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=50mOhm Black Resin | 0In Stock | 470 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJY337M002R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | 330 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCME108M004R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TPM | 0In Stock | SMD/SMT | 1000 uF | 4 VDC | Reel | |||||||||||||
Mfr: APA1010101M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=30 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.5 mm | Reel | ||||||
Mfr: APD0809101M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 35V ESR=36 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 36 mOhms | 8.3 mm (0.327 in) | Reel | ||||||||
Mfr: TCJD337M010R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF ESR=25mOhms 330uA 2917 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | TCJD337M010R0025E | |||||
Mfr: TCH9227M016W0040L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220UF 16V 20% 9(CASE SIZE) | 0In Stock | 220 uF | 16 VDC | Waffle | ||||||||||||||
Mfr: TCH9336M075W0120L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 33 uF | 75 VDC | Waffle | ||||||||||||||
Mfr: TCH9337M010W0040L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 330UF 10V 20% 9(CASE SIZE) | 0In Stock | 330 uF | 10 VDC | Waffle | ||||||||||||||
Mfr: TCN4337M016R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF Blk Resin ESR=70Ohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: TCBB226M006CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCBD156M025CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBY227M004CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCME108M004R0010E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 1000UF 4V 20% ESR 10 7343-43 | 0In Stock | 1000 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJB336M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=70mOhm Black Resi | 0In Stock | 33 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJB337M002R0035E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm Black Res | 0In Stock | 330 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCJB337M002R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm Black Res | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | 45 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | |||||||
Mfr: TCJD476M025R0060E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBB476M006CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD157M006CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD157M006CRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBB336M006CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF ESR=70ohms 20% | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJB226M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=70mOhm Black Resi | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |