KYOCERA - Polymer Capacitors
2,492 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCH9476M050W0070L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 70 mOhms | 11.5 mm | 12.5 mm | 6.15 mm | Waffle | |||||
Mfr: TCME476M025R0060E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60Ohm Blk Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: APA0807561M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 560UF 4V ESR=18 | 0In Stock | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 7 mm | Reel | |||||
Mfr: APD0609470M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 35V ESR=45 | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 45 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 9.3 mm | Reel | |||||
Mfr: TCSE226M050CRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 22UF 50V 20% E | 0In Stock | 22 uF | 50 VDC | Reel | |||||||||||||
Mfr: APZ0811471M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 470uF 2000Hours ESR=30mOhms 20% | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 11.5 mm (0.453 in) | Reel | |||||||
Mfr: TCJY337M004R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=40mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: RPF0609470M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 33 mOhms | 9 mm (0.354 in) | Ammo Pack | |||||||
Mfr: RPF0508331M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 8 mm (0.315 in) | Ammo Pack | |||||||
Mfr: TCJY336M016R0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=60mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJY477M004R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCH9337M010W0040U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 330UF 10V 20% ESR 40 | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 11 mm | 12.5 mm | 5.95 mm | Waffle | |||||
Mfr: TCH9336M075W0120U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 33UF 75V 20% ESR120 | 0In Stock | SMD/SMT | 33 uF | 20 % | 75 VDC | - 55 C | + 125 C | 120 mOhms | 11 mm | 12.5 mm | 5.95 mm | Waffle | |||||
Mfr: TCJD157M006R0012 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=12mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY686M016R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 68uF ESR=50mOhms 108.8uA 2917 20% | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD227M006R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF ESR=50mOhms 138.6uA 2917 20% | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: APZ0609330M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 33uF 2000Hrs 20% ESR=60mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 60 mOhms | 9.3 mm (0.366 in) | Reel | |||||||
Mfr: TCJD227M004R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=25mOhm Black Resin | 0In Stock | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJR106M006R0500E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm Black Res | 0In Stock | 10 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: RPF1012470M080K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 38 mOhms | 12 mm (0.472 in) | Ammo Pack | |||||||
Mfr: APA0606221M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220UF 4V ESR=20 | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 20 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 6 mm | Reel | |||||
Mfr: APD0811101M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=27 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 27 mOhms | 11.5 mm (0.453 in) | Reel | |||||||
Mfr: TCJB227M004R0035E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm Black Resin | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | 35 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: TCJD156M035R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 15 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCJD475M063R0120E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 4.7uF ESR=120mOhms 29.6uA 2917 20% | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel |