KYOCERA - Polymer Capacitors
2,480 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD477M002R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=40mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJ5337M016R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=100mohm Black Res | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: TCJB106M025R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | 150 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: RPA0606100M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 10 uF | 20 % | - 55 C | + 105 C | 6 mm (0.236 in) | Ammo Pack | |||||||||
Mfr: RPA1010122M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 1200 uF | 20 % | - 55 C | + 105 C | 12 mm (0.472 in) | Ammo Pack | |||||||||
Mfr: RPF0811221M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 22 mOhms | 11 mm (0.433 in) | Ammo Pack | |||||||
Mfr: TCJB106M016R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm Black Resi | 0In Stock | 10 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCJC226M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% 2312 ES R=100mOhm Black Resi | 0In Stock | 22 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCMV106M100R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TPM | 0In Stock | SMD/SMT | 10 uF | 20 % | 100 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 6.1 mm | 3.8 mm | Reel | |||||
Mfr: TCN4107M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF ESR=100mOhms 250uA 20% | 0In Stock | 100 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJD337M006R0012 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=12mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJE156M050S0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD477M002R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB155M050R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 1.5uF 20% 1210 E SR=300mOhm Black Res | 0In Stock | 1.5 uF | 50 VDC | Reel | |||||||||||||
Mfr: TCJT476M006R0120 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=120mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 120 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJY476M020R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJB336M010R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=200mOhm Black Resi | 0In Stock | 33 uF | 10 VDC | Reel | |||||||||||||
Mfr: APZ0811121M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 120uF 2000Hours ESR=30mOhms 20% | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 11.5 mm (0.453 in) | Reel | |||||||
Mfr: TCJA685M016R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 6.8uF 20% 1206 E SR=200mOhm Black Res | 0In Stock | 6.8 uF | 16 VDC | Reel | |||||||||||||
Mfr: RPF1012471M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 22 Ohms | 12 mm (0.472 in) | Ammo Pack | |||||||
Mfr: TCBD227M010CRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220UF 10V 20% D | 0In Stock | 220 uF | 10 VDC | Reel | |||||||||||||
Mfr: APV0609221M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 2000Hours ESR=18mOhms 20% | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 9.3 mm (0.366 in) | Reel | |||||||
Mfr: APV0609561M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 2000Hours ESR=13mOhms 20% | 0In Stock | SMD/SMT | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 13 mOhms | 9.3 mm (0.366 in) | Reel | |||||||
Mfr: APV0811331M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 2000Hours ESR=19mOhms 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 19 mOhms | 11.5 mm (0.453 in) | Reel | |||||||
Mfr: TCSOPS0K476M8R-ZF9 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 8V 47uF 0805 10% ESR=150mOhms | 0In Stock | 47 uF | 8 VDC | Reel |