KYOCERA - Polymer Capacitors
2,492 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD227M016R0035E TTI: TCJD227M016R0035E KYOCERA AVX Availability: 0In Stock500 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=35mOhm Black Resi | 0In Stock500 On Order Expected 12-Jan-27 | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY107M010R0045 TTI: TCJY107M010R0045 KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 10-Jun-26 Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm | 0In Stock1,000 On Order Expected 10-Jun-26 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJH227M006R0170 TTI: TCJH227M006R0170 KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 04-Dec-26 Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm | 0In Stock2,500 On Order Expected 04-Dec-26 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 170 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | |||||
Mfr: TCSOM0J226M8R-ZD1 TTI: TCSOM0J226M8R-ZD1 KYOCERA AVX Availability: 0In Stock9,000 On Order Expected 23-Sep-26 Tantalum Capacitors - Polymer 22UF 6.3V 20% ESR200 1608-10 | 0In Stock9,000 On Order Expected 23-Sep-26 | Reel | |||||||||||||||
Mfr: TCN4107M035R0100E TTI: TCN4107M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: APV0606470M016R TTI: APV0606470M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 47uF 2000Hrs 20% ESR=36mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 36 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APD0809101M050R TTI: APD0809101M050R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=54 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 54 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 9.5 mm | Reel | |||||
Mfr: TCJD156M050R0150E TTI: TCJD156M050R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=150mOhm Black Resi | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY106M035R0070 TTI: TCJY106M035R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD227M010R0040 TTI: TCJD227M010R0040 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: APV0606101M025R TTI: APV0606101M025R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 2000Hours ESR=27mOhms 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APA0606101M006R TTI: APA0606101M006R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 6.3V ESR=22 | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 6 mm | Reel | |||||
Mfr: TCJB227M006R0070 TTI: TCJB227M006R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJE156M050R0070 TTI: TCJE156M050R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCH9226M100W0150J TTI: TCH9226M100W0150J KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 22 uF | 100 VDC | Waffle | |||||||||||||
Mfr: TCJY337M006R0025 TTI: TCJY337M006R0025 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCN4477M016R0070E TTI: TCN4477M016R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 470UF 16V 20% ESR 70 7361-15 | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: TCSOM0J226M8R TTI: TCSOM0J226M8R KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF ESR=0.3mOhms 13.9uA 0603 20% | 0In Stock | 22 uF | 20 % | 6.3 VDC | 0.3 mOhms | Reel | |||||||||||
Mfr: TCJA156M010R0200 TTI: TCJA156M010R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJA107M004R0200 TTI: TCJA107M004R0200 KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: APV0609331M016R TTI: APV0609331M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 2000Hours ESR=22mOhms 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 9.3 mm (0.366 in) | Reel | |||||||
Mfr: TCJY477M004R0015 TTI: TCJY477M004R0015 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJB227M004R0060 TTI: TCJB227M004R0060 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 60 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCSOPL1C106M8R-ZF1 TTI: TCSOPL1C106M8R-ZF1 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TCSO POLYMER NAVY | 0In Stock | 10 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCJB106M025R0090 TTI: TCJB106M025R0090 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |