• Polymer Capacitors
  • Tantalum Capacitors - Polymer

TSCO - Tantalum Capacitors - Polymer

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: TCSOM0J476M8R-CD1
TTI: TCSOM0J476M8R-CD1
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 47uF ESR=200mOhms 5uA 0603 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
0603
200 mOhms
5 uA
0.8 mm
- 55 C
+ 105 C
1608
TSCO
Reel