TPS - Tantalum Capacitors - Polymer
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6TPS150MZD TTI: 6TPS150MZD Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm | 5,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 94.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1S Case | TPS | Reel | |||
Mfr: 4TPS220MUD TTI: 4TPS220MUD Panasonic Industry Availability: 0In Stock5,000 On Order Expected 28-Oct-26 Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 0In Stock5,000 On Order Expected 28-Oct-26 | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 88 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | TPS | Reel | |||
Mfr: 6TPS150MUD TTI: 6TPS150MUD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 94.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | TPS | Reel | |||
Mfr: ETPS220MUD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 55 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | TPS | Reel | |||
Mfr: ETPS330MUD TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 30mOhm 1400mA | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 82.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | TPS | Reel |