TPG - Tantalum Capacitors - Polymer
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 63 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1G Case | TPG | Reel | ||||
960In Stock | 33 uF | 12.5 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 41.3 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1G Case | TPG | Cut Tape | ||||
960In Stock | 33 uF | 12.5 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 41.3 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1G Case | TPG | Cut Tape | ||||
Mfr: 6TPG100MZGD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 1.1 mm | - 55 C | + 105 C | 3528 | B1G Case | TPG | Reel | ||||
Mfr: 6TPG150MZG. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCut Tape Tantalum Capacitors - Polymer | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 189 uA | 1.4 mm | - 55 C | + 105 C | 3528 | B15G Case | TPG | Cut Tape | |||
Mfr: 2R5TPG220MUG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 220uF ESR 30mohm | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 30 mOhms | 110 uA | 1.4 mm | - 55 C | + 105 C | 3528 | B15G Case | TPG | Reel | |||
Not Available Online | TPG | |||||||||||||||||
Not Available Online | 47 uF | 8 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 37.6 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1G Case | TPG | Reel | ||||
Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 94.5 uA | 1.4 mm | - 55 C | + 105 C | 3528 | B15G Case | TPG | Reel |