• Polymer Capacitors
  • Tantalum Capacitors - Polymer

TF08 - Tantalum Capacitors - Polymer

3 Results
3 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: TF08A226M016APE200NKTA
TTI: TF08A226M016APE200
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 22uF 1206 20% ESR=200mOhms

Not Available Online

Call
or
View Details
22 uF
16 VDC
SMD/SMT
20 %
1206
200 mOhms
35.2 uA
0.8 mm
- 55 C
+ 105 C
3216
A Case
TF08
Reel
Datasheet
Mfr: TF08A476M006APE150
TTI: TF08A476M006APE150
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=150mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1206
150 mOhms
29.6 uA
0.8 mm
- 55 C
+ 105 C
3216
A Case
TF08
Reel
Datasheet
Mfr: TF08A226M016APE200NK
TTI: TF08A226M016APE200NK
YAGEO
Availability:

Not Available Online

Tantalum Capacitors - Polymer 22UF 16V 20% ESR200 3216-08

Not Available Online

Call
or
View Details
22 uF
16 VDC
SMD/SMT
20 %
1206
- 55 C
+ 105 C
3216
TF08
Reel