TCQ - Tantalum Capacitors - Polymer
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCQD477M002R0006M TTI: TCQD477M002R0006M KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 ESR=6mohm 20% AEC-Q200 | 10,000In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 300 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | ||||
Mfr: TCQB476M010R0070E TTI: TCQB476M010R0070E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 10V 47uF 1210 ESR=70 ohm 20% AEC-Q200 Blk | 2,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQE157M016R0040E TTI: TCQE157M016R0040E KYOCERA Display Availability: 1,200In StockTantalum Capacitors - Polymer 150UF 16V 20% ESR 40 7343-43 | 1,200In Stock | TCQ | Reel | ||||||||||||||||
Mfr: TCQD106M050R0090E TTI: TCQD106M050R0090E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 10uF 2917 ESR=90 ohm 20% AEC-Q200 Blk | Not Available Online | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQD107M010R0040E TTI: TCQD107M010R0040E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 2917 ESR=4 0ohm 20% AEC-Q200 Bl | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 100 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQD337M006R0025E TTI: TCQD337M006R0025E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 330uF 2917 ESR= 25ohm 20% AEC-Q200 B | Not Available Online | 330 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 198 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQD476M016R0070E TTI: TCQD476M016R0070E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 47uF 2917 ESR=70 ohm 20% AEC-Q200 Blk | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQB226M006R0070E TTI: TCQB226M006R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF 1210 ESR=7 0ohm 20% AEC-Q200 Bl | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 13.9 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQB106M020R0150E TTI: TCQB106M020R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 10uF 1210 ESR=15 0ohm 20% AEC-Q200 Bl | 0In Stock | 10 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 20 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQD336M016R0070 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 33uF 2917 ESR=70ohm 20% AEC-Q200 | Not Available Online | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 52.8 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQD476M016R0070 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 47uF 2917 ESR=70ohm 20% AEC-Q200 | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQD107M010R0040 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 2917 ESR=40ohm 20% AEC-Q200 | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 100 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQD226M020R0070 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 22uF 2917 ESR=70ohm 20% AEC-Q200 | Not Available Online | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 44 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQB107M004R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 100uF 1210 ESR=70 ohm 20% AEC-Q200 Blk | Not Available Online | 100 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 40 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQB336M006R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 33uF 1210 ESR=7 0ohm 20% AEC-Q200 Bl | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 20.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQD156M025R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 15uF 2917 ESR=70 ohm 20% AEC-Q200 Blk | Not Available Online | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 37.5 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQD336M016R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 33uF 2917 ESR=70 ohm 20% AEC-Q200 Blk | Not Available Online | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 52.8 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQD337M006R0025 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 330uF 2917 ESR=25ohm 20% AEC-Q200 | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: TCQD336M025R0100E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 33uF 2917 ESR=10 0ohm 20% AEC-Q200 Bl | Not Available Online | 33 uF | 25 VDC | 82.5 uA | TCQ | AEC-Q200 | Reel | ||||||||||||
Mfr: TCQD686M010R0025E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 68uF 2917 ESR=25 ohm 20% AEC-Q200 Blk | Not Available Online | 68 uF | 10 VDC | 68 uA | TCQ | AEC-Q200 | Reel | ||||||||||||
Mfr: TCQD477M004R0025 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 470uF 2917 ESR=25ohm 20% AEC-Q200 | Not Available Online | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 188 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | TCQD477M004R0025E | ||
Mfr: TCQD227M006R0025 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 220uF 2917 ESR=25ohm 20% AEC-Q200 | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 132 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: 0805YD105KAT4A. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCQ | |||||||||||||||||
Mfr: TCQB107M002R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5V 100uF 1210 ESR= 70ohm 20% AEC-Q200 B | Not Available Online | 100 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 25 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCQ | AEC-Q200 | Reel | TCQB107M002R0070 | ||
Mfr: TCQD686M010R0025 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 68uF 2917 ESR=25ohm 20% AEC-Q200 | Not Available Online | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 68 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel |