TCO - Tantalum Capacitors - Polymer
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCOB0J227M8R-EN1 TTI: TCOB0J227M8R-EN1 KYOCERA AVX Availability: 0In Stock52,000 On Order Expected Tantalum Capacitors - Polymer 6.3V 220uF ESR=35mOhms 138.6uA 1210 20% | 0In Stock52,000 On Order Expected | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | |||
Mfr: TCOB0J107M8R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer TCO POLYMER NAVY | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | ||||
Mfr: TCOB0J157M8R-EN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | ||||
Mfr: TCOB0J227M8R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 139 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | |||||
Mfr: TCOD336M025R0100E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 33uF 2917 ESR=100mohm 20% | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 82.5 uA | 2.9 mm | - 55 C | + 150 C | 7343 | D Case | TCO | Reel | |||
Mfr: TCOB0J227M8R-EN2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer TCO POLYMER NAVY | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | ||||
Mfr: TCOB0J227M8R-EN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 139 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | ||||
Mfr: TCOB0J227M8R-ES TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 139 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | ||||
Mfr: TCOB0J227M8R-EN3 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | |||||
Mfr: TCOB0E337M8R-EN2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer TCO POLYMER NAVY | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | ||||
Mfr: TCOB0J107M8R-ES2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer TCO POLYMER NAVY | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | ||||
Mfr: TCOB1E156M8R-HB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer TCO POLYMER NAVY | Not Available Online | 15 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 37.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | ||||
Mfr: TCOB1E226M8R-EB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer TCO POLYMER NAVY | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | ||||
Mfr: TCOD106M050R0150E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 10uF AEC-Q200 ES R=150ohm Blk Resin | Not Available Online | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 50 uA | 2.9 mm | - 55 C | + 150 C | 7343 | D Case | TCO | AEC-Q200 | Reel | ||
Mfr: TCOB0G157M8R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 150 uF | SMD/SMT | 20 % | 1411 | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | ||||||
Mfr: TCOB0E227M8R-EN2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer TCO POLYMER NAVY | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | ||||
Mfr: TCOB0E337M8R-ES1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | |||||
Mfr: TCOB0J107M8R-EN1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer TCO POLYMER NAVY | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | ||||
Mfr: TCOB1E156M8R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25 VDC 15 uF 1210 20 % ESR=100 mOhms | Not Available Online | 15 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 37.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | |||
Mfr: TCOB0E227M8R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | |||||
Mfr: TCOB0E227M8R-ES TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | ||||
Mfr: TCOB0E337M8R-EN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | ||||
Mfr: TCOB0J157M8R-EN2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer TCO POLYMER NAVY | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | Reel | ||||
Mfr: TCOB0J157M8R-EK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO | |||||
Mfr: TCOB0J476M8R-EW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 30 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCO |
- 1
- 2