TCJ - Tantalum Capacitors - Polymer
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB474M063R0400E TTI: TCJB474M063R0400E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re | 4,000In Stock | 0.47 uF | 63 VDC | SMD/SMT | 20 % | 1210 | 400 mOhms | 3 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | TCJ | Reel | |||
Mfr: TCJB107M006R0045E TTI: TCJB107M006R0045E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm Black Res | 2,000In Stock | 100 uF | 6.3 VDC | 63 uA | TCJ | Reel | ||||||||||||
Mfr: TCJU157M035R0100E TTI: TCJU157M035R0100E KYOCERA AVX Availability: 4,000In Stock36,800 On Order Expected Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin | 4,000In Stock36,800 On Order Expected | 150 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 525 uA | 4.1 mm | - 55 C | + 105 C | 7361 | TCJ | Reel | ||||
Mfr: TCJB336M010R0070E TTI: TCJB336M010R0070E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin | 2,000In Stock | 33 uF | 10 VDC | 33 uA | TCJ | Reel | ||||||||||||
Mfr: TCJB107M006R0040E TTI: TCJB107M006R0040E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm Black Res | 2,000In Stock | 100 uF | 6.3 VDC | 63 uA | TCJ | Reel | ||||||||||||
Mfr: TCJE226M050R0075E TTI: TCJE226M050R0075E KYOCERA AVX Availability: 1,600In StockTantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=75mOhm Black Resin | 1,600In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 110 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | TCJ | Reel | |||
Mfr: TCJA106M025R0150 TTI: TCJA106M025R0150E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm Black Resi | 2,000In Stock | 10 uF | 25 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 25 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ | Reel | |||
Mfr: TCJY337M002R0025E TTI: TCJY337M002R0025E KYOCERA AVX Availability: 7,000In Stock43,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 2.5V 330uF 20% 2917 ESR=25mOhm Black Res | 7,000In Stock43,000 On Order Expected 31-Mar-27 | 330 uF | 2.5 VDC | 82.5 uA | TCJ | Reel | ||||||||||||
Mfr: TCJA107M004R0200E TTI: TCJA107M004R0200E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm Black Resi | 4,000In Stock | 100 uF | 4 VDC | 40 uA | TCJ | Reel | ||||||||||||
Mfr: TCJA335M035R0500E TTI: TCJA335M035R0500E KYOCERA AVX Availability: 92,000In StockTantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin | 92,000In Stock | 3.3 uF | 35 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 11.6 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | TCJ | Reel | |||
Mfr: TCJB156M035R0200E TTI: TCJB156M035R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 52.5 uA | 2.1 mm | - 55 C | 3528 | B Case | TCJ | Reel | ||||
Mfr: TCJY337M004R0040. TTI: TCJY337M004R0040. KYOCERA AVX Availability: 400In StockCut Tape Tantalum Capacitors - Polymer 330UF 4V 20% ESR 40 7343-20 | 400In Stock | TCJ | Cut Tape | |||||||||||||||
Mfr: TCJB106M035R0200 TTI: TCJB106M035R0200. KYOCERA AVX Availability: 1,375In StockCut Tape Tantalum Capacitors - Polymer 10UF 35V 20% ESR200 3528-21 | 1,375In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ | Cut Tape | |||
Mfr: TCJB476M010R0070 TTI: TCJB476M010R0070. KYOCERA AVX Availability: 1,800In StockCut Tape Tantalum Capacitors - Polymer 10volt 47uF 20% ESR=70 | 1,800In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ | Cut Tape | |||
Mfr: TCJB107M006R0045 TTI: TCJB107M006R0045. KYOCERA AVX Availability: 1,100In StockCut Tape Tantalum Capacitors - Polymer 100uF 20% 6.3Volts | 1,100In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 45 mOhms | 60 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ | Cut Tape | |||
Mfr: TCJR106M006R0500 TTI: TCJR106M006R0500. KYOCERA AVX Availability: 2,025In StockCut Tape Tantalum Capacitors - Polymer 10UF 6.3V 20% ESR500 2012-12 | 2,025In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 6 uA | 1.2 mm | - 55 C | + 105 C | 2012 | R Case | TCJ | Cut Tape | |||
Mfr: TCJB105M050R0300 TTI: TCJB105M050R0300. KYOCERA AVX Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 1.0UF 50V 20% ESR300 3528-21 | 500In Stock | 1 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ | Cut Tape | |||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070. KYOCERA AVX Availability: 2,000In StockCut Tape Tantalum Capacitors - Polymer 6.3volt 100uF 20% ESR=70 | 2,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 60 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ | Cut Tape | |||
Mfr: TCJD106M050R0090 TTI: TCJD106M050R0090 KYOCERA AVX Availability: 0In Stock15,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm | 0In Stock15,000 On Order Expected 26-May-27 | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 3.1 mm | - 55 C | + 125 C | 7343 | D Case | TCJ | Reel | |||
Mfr: TCJD475M100R0250E TTI: TCJD475M100R0250E KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 17-Nov-26 Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re | 0In Stock1,000 On Order Expected 17-Nov-26 | 4.7 uF | 100 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 47 uA | 3.1 mm | - 55 C | + 105 C | 7343 | D Case | TCJ | Reel | |||
Mfr: TCJR475M010R0500E TTI: TCJR475M010R0500E KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 20% | 0In Stock2,500 On Order Expected 16-Dec-26 | 4.7 uF | 10 VDC | 4.7 uA | TCJ | Reel | ||||||||||||
Mfr: TCJA107M006R0100E TTI: TCJA107M006R0100E KYOCERA AVX Availability: 0In Stock24,000 On Order Expected Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm Black Resi | 0In Stock24,000 On Order Expected | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ | Reel | |||
Mfr: TCJB227M006R0070E TTI: TCJB227M006R0070E KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm Black Res | 0In Stock2,000 On Order Expected 31-Mar-27 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 138.6 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | TCJ | Reel | |||
Mfr: TCJB157M006R0035E TTI: TCJB157M006R0035E KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 08-Jul-27 Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm Black Res | 0In Stock2,000 On Order Expected 08-Jul-27 | 150 uF | 6.3 VDC | 94.5 uA | TCJ | Reel | ||||||||||||
Mfr: TCJD107M025R0055E TTI: TCJD107M025R0055E KYOCERA AVX Availability: 0In Stock500 On Order Expected 21-Jan-27 Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi | 0In Stock500 On Order Expected 21-Jan-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 250 uA | 3.1 mm | - 55 C | + 105 C | 7343 | D Case | TCJ | Reel |