TA - Tantalum Capacitors - Polymer
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TA | Reel | ||||
Mfr: 2R5TAE220M9 TTI: 2R5TAE220M9 Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 | 6,000In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TA | Reel | |||
0In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TA | Reel | ||||
Mfr: 2R5TAE680MFL TTI: 2R5TAE680MFL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP AEC-Q200 | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TA | Reel | |||
Mfr: 10TAE150ML TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TA | Reel | |||
Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TA | Reel | ||||
Not Available Online | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TA | Reel | ||||
Mfr: 10TAE220ML TTI: 10TAE220ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TA | Reel | |||
Mfr: 2R5TAE470M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 470uF 25m POSCAP AEC-Q200 | Not Available Online | 470 uF | 2.5 VDC | 117.5 uA | TA | Reel | ||||||||||||
Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TA | Reel | ||||
Mfr: 2R5TAE220MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 220uF 15m POSCAP AEC-Q200 | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TA | Reel | |||
Mfr: 2R5TAE330MI TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 330uF 18m POSCAP AEC-Q200 | Not Available Online | 330 uF | 2.5 VDC | 82.5 uA | TA | Reel | ||||||||||||
Mfr: 2R5TAE330M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 330uF 25m POSCAP AEC-Q200 | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TA | Reel | |||
Mfr: 2R5TAE680ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 680uF 25m POSCAP AEC-Q200 | Not Available Online | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TA | Reel | |||
Not Available Online | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 88 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TA | Reel | ||||
Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TA | Reel | ||||
Mfr: 2R5TAE220M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 220uF 25m POSCAP AEC-Q200 | Not Available Online | 220 uF | 2.5 VDC | 55 uA | TA | Reel | ||||||||||||
Not Available Online | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TA | Reel | ||||
Not Available Online | 100 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TA | Reel | ||||
Not Available Online | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 88 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TA | Reel | ||||
Mfr: 2R5TAE330MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 330uF 15m POSCAP AEC-Q200 | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TA | Reel | |||
Mfr: 2R5TAE470MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 470uF 15m POSCAP AEC-Q200 | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TA | Reel | |||
Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 94.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TA | Reel | ||||
Mfr: 4TAE470MIL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 4VDC 470uF 18m POSCAP AEC-Q200 | Not Available Online | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TA | Reel | |||
Not Available Online | 100 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TA | Cut Tape |
- 1
- 2