• Polymer Capacitors
  • Tantalum Capacitors - Polymer

T598 SnPb - Tantalum Capacitors - Polymer

142 Results
142 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T598D477M2R5AHS009
TTI: T598D477M2R5AHS009
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 20% SnPb 5% Pb min ESR=9mOhms AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
117.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D107M016AHE050
TTI: T598D107M016AHE050
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D107M016AHS050
TTI: T598D107M016AHS050
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598B157M006AHE045
TTI: T598B157M006AHE045
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6 VDC
SMD/SMT
20 %
1411
45 mOhms
90 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598V106M035AHE120
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200

Not Available Online

Call
or
View Details
10 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
35 uA
1.9 mm
- 55 C
+ 125 C
7343
V Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D337M006AHS025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6 VDC
SMD/SMT
20 %
2917
25 mOhms
198 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D476M025AHS060
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200

Not Available Online

Call
or
View Details
47 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
117.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D157M016AHE065
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 150uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
65 mOhms
240 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D336M035AHS065
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
115.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D227M010AHS025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D337M006AHE025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6 VDC
SMD/SMT
20 %
2917
25 mOhms
198 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D476M025AHE060
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
117.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598B157M006AHS045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6 VDC
SMD/SMT
20 %
1411
45 mOhms
90 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598B107M004AHS045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
SMD/SMT
20 %
1411
45 mOhms
40 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598B336M006AHS070
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 33uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
6 VDC
SMD/SMT
20 %
1411
70 mOhms
19.8 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598B226M006AHE070
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 22uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
6 VDC
SMD/SMT
20 %
1411
70 mOhms
13.2 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D477M2R5AHE009
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 20% SnPb 5% Pb min ESR=9mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
117.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598B107M004AHE045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
SMD/SMT
20 %
1411
45 mOhms
40 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598B107M2R5AHE055
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 100uF 20% SnPb 5% Pb min ESR=55mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
2.5 VDC
SMD/SMT
20 %
1411
55 mOhms
25 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598B226M006AHS070
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 22uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
6 VDC
SMD/SMT
20 %
1411
70 mOhms
13.2 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D157M006AHE025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6 VDC
SMD/SMT
20 %
2917
25 mOhms
90 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598B225M050AHS150
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 2.2uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 uF
50 VDC
SMD/SMT
20 %
1411
150 mOhms
11 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598V107M010AHS025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
1.9 mm
- 55 C
+ 125 C
7343
V Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D106M050AHS090
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF 20% SnPb 5% Pb min ESR=90mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T598D157M010AHE025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 150uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
150 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4