T598 - Tantalum Capacitors - Polymer
293 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598D336M035ATE065 TTI: T598D336M035ATE065 KEMET Availability: 66,500In Stock5,000 On Order Expected 18-Dec-26 Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 | 66,500In Stock5,000 On Order Expected 18-Dec-26 | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598B107M006ATE045 TTI: T598B107M006ATE045 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 | 4,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598B476M010ATE070 TTI: T598B476M010ATE070 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 | 2,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598D476M025ATE060 TTI: T598D476M025ATE060 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 | 2,000In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598B107M2R5ATE055 TTI: T598B107M2R5ATE055 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=55mOhms AEC-Q200 | 4,000In Stock | 100 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 55 mOhms | 25 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598D107M016ATE050 TTI: T598D107M016ATE050 KEMET Availability: 500In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 | 500In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598D687M2R5ATE009 TTI: T598D687M2R5ATE009 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200 | 500In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2815 | 9 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598V227M004ATE015 TTI: T598V227M004ATE015 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200 | 1,000In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2815 | 15 mOhms | 88 uA | 1.9 mm | + 125 C | 7343 | V Case | T598 | AEC-Q200 | Reel | |||
Mfr: T598D107M010ATE080. TTI: T598D107M010ATE080. KEMET Availability: 300In StockCut Tape Tantalum Capacitors - Polymer 100UF 10V 20% ESR 80 | 300In Stock | T598 | AEC-Q200 | Cut Tape | ||||||||||||||
Mfr: T598D107M010ATE025 TTI: T598D107M010ATE025 KEMET Availability: 0In Stock2,500 On Order Expected 19-Mar-27 Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock2,500 On Order Expected 19-Mar-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598D227M010ATE025 TTI: T598D227M010ATE025 KEMET Availability: 0In Stock500 On Order Expected 16-Jul-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock500 On Order Expected 16-Jul-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598D226M035ATE065 TTI: T598D226M035ATE065 KEMET Availability: 0In Stock15,000 On Order Expected Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock15,000 On Order Expected | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 77 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598D477M2R5ATE006 TTI: T598D477M2R5ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598D157M016ATE065 TTI: T598D157M016ATE065 KEMET Availability: 0In Stock500 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock500 On Order Expected 22-Jan-27 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 240 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598X687M006ATE025 TTI: T598X687M006ATE025 KEMET Availability: 0In Stock2,000 On Order Expected 28-Jul-27 Tantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhmsAEC-Q200 | 0In Stock2,000 On Order Expected 28-Jul-27 | 680 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 408 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598X156M075ATE075 TTI: T598X156M075ATE075 KEMET Availability: 0In Stock1,000 On Order Expected 16-Apr-27 Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 | 0In Stock1,000 On Order Expected 16-Apr-27 | 15 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 112.5 uA | - 55 C | + 125 C | 7343 | X Case | T598 | AEC-Q200 | Reel | |||
Mfr: T598D107M010ATE040 TTI: T598D107M010ATE040 KEMET Availability: 0In Stock5,500 On Order Expected Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock5,500 On Order Expected | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
TTI: T598X476M035ATE075 KEMET Availability: 0In Stock500 On Order Expected 22-Dec-27 Tantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=0.075Ohms AEC-Q200 | 0In Stock500 On Order Expected 22-Dec-27 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 700 kOhms | 164.5 mA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598D337M006ATE025 TTI: T598D337M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598D337M2R5ATE006 TTI: T598D337M2R5ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% -55C/+125C 7343-31 ESR=6mOhms AEC-Q200 | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 82.5 uA | 2.8 mm | - 55 C | + 150 C | 7343 | T598 | AEC-Q200 | Reel | |||
Mfr: T598V337M004ATE025 TTI: T598V337M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms AEC-Q200 | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 132 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598D337M006ATE040 TTI: T598D337M006ATE040 KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598D156M035ATE065 TTI: T598D156M035ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% ESR=65mOhms AEC-Q200 | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 52.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598B227M2R5ATE025 TTI: T598B227M2R5ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=25mOhmsAEC-Q200 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | ||
Mfr: T598V227M006ATE025 TTI: T598V227M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | T598 | AEC-Q200 | Reel |