T591 - Tantalum Capacitors - Polymer
299 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T591D227M010ATE025 TTI: T591D227M010ATE025 KEMET Availability: 25,000In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200 | 25,000In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591D107M010ATE040 TTI: T591D107M010ATE040 KEMET Availability: 500In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 500In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591B227M006ATE070 TTI: T591B227M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T591 | Reel | |||
Mfr: T591D337M006ATE025 TTI: T591D337M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591V337M2R5ATE015 TTI: T591V337M2R5ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env | 0In Stock | 330 uF | 1.68 VDC, 2.5 VDC | SMD/SMT | 20 % | 2815 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | T591 | Reel | ||||
Mfr: T591D226M025ATE060 TTI: T591D226M025ATE060 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mOhms AEC-Q200 | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591B337M2R5ATE012 TTI: T591B337M2R5ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms Harsh Env | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | T591 | Reel | ||||
Mfr: T591B227M2R5ATE012 TTI: T591B227M2R5ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms Harsh Env | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | T591 | Reel | ||||
Mfr: T591X687M006ATE025 TTI: T591X687M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhms AEC-Q200 | 0In Stock | 680 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 408 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T591 | Reel | |||
Mfr: T591B227M2R5ATE009 TTI: T591B227M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms Harsh Env | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | T591 | Reel | ||||
Mfr: T591B227M006ATE045 TTI: T591B227M006ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 3528 ESR=45mOhms 2mm | 0In Stock | 220 uF | 20 % | - 55 C | + 125 C | T591 | Reel | |||||||||||
Mfr: T591V337M2R5ATE009 TTI: T591V337M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env | 0In Stock | 330 uF | 1.68 VDC, 2.5 VDC | SMD/SMT | 20 % | 2815 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | T591 | Reel | ||||
Mfr: T591B337M2R5ATE009 TTI: T591B337M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms Harsh Env | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | T591 | Reel | ||||
Mfr: T591V227M004ATE012 TTI: T591V227M004ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env | 0In Stock | 220 uF | 2.68 VDC, 4 VDC | SMD/SMT | 20 % | 2815 | 12 mOhms | 88 uA | 1.9 mm | - 55 C | + 125 C | 7343 | T591 | Reel | ||||
Mfr: T591D686M025ATE050 TTI: T591D686M025ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 3528 20% ESR=50mOhms Harsh Env | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2815 | 50 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591D107M025ATE050 TTI: T591D107M025ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 3528 20% ESR=50mOhms Harsh Env | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2815 | 50 mOhms | 250 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591D107M016ATE050 TTI: T591D107M016ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591D106M050ATE090 TTI: T591D106M050ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591D477M2R5ATE006 TTI: T591D477M2R5ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591D227M006ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=40mOhms | 0In Stock | 220 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 132 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591D226M035ATE065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35Volt 22uF 2912 20% ESR=65mOhms AEC-Q200 | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 77 uA | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | ||||
Mfr: T591D227M2R5ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 220uF 7343 20% ESR=0.012Ohms | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 100 Ohms | 55 mA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591D336M035ATE065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T591B686M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T591 | Reel | |||
Mfr: T591D227M006ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel |