T59 - Tantalum Capacitors - Polymer
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T59EE477M016C0025 TTI: T59EE477M016C0025. Vishay Availability: 20In StockCut Tape Tantalum Capacitors - Polymer 470UF 16V 20% ESR 25 7343-43 | 20In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 752 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Cut Tape | |||
Mfr: T59EE476M050E0100 TTI: T59EE476M050E0100 Vishay / Sprague Availability: 0In Stock1,600 On Order Expected 09-Feb-28 Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR | 0In Stock1,600 On Order Expected 09-Feb-28 | 47 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 235 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE157M030C0075 TTI: T59EE157M030C0075 Vishay / Sprague Availability: 0In Stock25,200 On Order Expected 27-Aug-27 Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR | 0In Stock25,200 On Order Expected 27-Aug-27 | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 450 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE477M016C0020 TTI: T59EE477M016C0020 Vishay / Sprague Availability: 0In Stock400 On Order Expected 26-Jan-28 Tantalum Capacitors - Polymer 470uF 16volts 20% 20mohms maxESR | 0In Stock400 On Order Expected 26-Jan-28 | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 20 mOhms | 752 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE476M050C0100 TTI: T59EE476M050C0100 Vishay / Sprague Availability: 0In Stock8,400 On Order Expected Tantalum Capacitors - Polymer 47uF 20% 50V Case EE | 0In Stock8,400 On Order Expected | 47 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 235 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EL477M016C0020 TTI: T59EL477M016C0020 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 20% 16V Case EL 20 Max. ESR | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 20 mOhms | 752 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EL Case | T59 | Reel | |||
Mfr: T59EE226M075E0100 TTI: T59EE226M075E0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 75volts 20% 100 maxESR | 0In Stock | 22 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 165 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE476M035C0055 TTI: T59EE476M035C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 35volts 20% EE Case 55 Max. ESR | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE226M050C0100 TTI: T59EE226M050C0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 50volts 20% 100mohms maxESR | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 110 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE337M016C0025 TTI: T59EE337M016C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE477M016C0025 TTI: T59EE477M016C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 752 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE227M016C0025 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR | Not Available Online | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 352 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE156M075C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% 75V Case EE | 0In Stock | 15 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 112.5 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EL156M075C0100 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer T59 10% 75V | 0In Stock | T59 | ||||||||||||||||
0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 Ohms | 235 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | ||||
Mfr: T59EL157M030C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 30V Case EL 50 Max. ESR | 0In Stock | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 450 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EL Case | T59 | Reel | |||
Mfr: T59EL226M063C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 63V Case EL 100 Max. ESR | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 138.6 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EL Case | T59 | Reel | |||
Mfr: T59EE477M016E0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 752 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE226M063C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 63volts 20% 100mohms maxESR | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 138.6 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EL337M016C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 16V Case EL 25 Max. ESR | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EL Case | T59 | Reel | |||
Mfr: T59EE226M075C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 75V Case EE | 0In Stock | 22 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 165 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EL226M075C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 75V Case EL 100 Max. ESR | 0In Stock | 22 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 165 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EL Case | T59 | Reel | |||
Mfr: T59EE476M035C0070 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE156M063C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 63volts 20% 100mohms maxESR | 0In Stock | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 94.5 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: T59EE157M030C0150 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR | Not Available Online | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 450 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel |
- 1
- 2