T555 - Tantalum Capacitors - Polymer
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T555B107K050AH TTI: T555B107K050AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms | Not Available Online | 100 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 130 mOhms | 500 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B127K050AT TTI: T555B127K050AT KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms | Not Available Online | 120 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 600 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B127K050AH TTI: T555B127K050AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms | Not Available Online | 120 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 600 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B337K035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 330uF 10% ESR=180mOhms | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10 % | 9633 | 180 mOhms | 1.155 mA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B107K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 140 mOhms | 100 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B706K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 70uF 10% ESR=140mOhms | 0In Stock | 70 uF | 15 VDC | SMD/SMT | 10 % | 9633 | 140 mOhms | 105 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B337K035AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 330uF 10% ESR=180mOhms | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10 % | 9633 | 180 mOhms | 1.155 mA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B147K006AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 140uF 10% ESR=120mOhms | 0In Stock | 140 uF | 6 VDC | SMD/SMT | 10 % | 9633 | 120 mOhms | 84 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B826K075AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 82uF 10% ESR=220mOhms | 0In Stock | 82 uF | 75 VDC | SMD/SMT | 10 % | 9633 | 220 mOhms | 615 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B406K030AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 40uF 10% ESR=170mOhms | 0In Stock | 40 uF | 30 VDC | SMD/SMT | 10 % | 9633 | 170 mOhms | 120 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B107K050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 130 mOhms | 500 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B127K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 120uF 10% ESR=110mOhms | 0In Stock | 120 uF | 15 VDC | SMD/SMT | 10 % | 9633 | 110 mOhms | 180 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B567K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 560uF 10% ESR=90mOhms | 0In Stock | 560 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 560 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B107K025AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 10 % | 9633 | 190 mOhms | 250 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B187K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 180uF 10% ESR=110mOhms | 0In Stock | 180 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 110 mOhms | 180 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B476K050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 47uF 10% ESR=150mOhms | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 150 mOhms | 235 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B227K008AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms | 0In Stock | 220 uF | 8 VDC | SMD/SMT | 10 % | 9633 | 120 mOhms | 176 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B107K040AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms | 0In Stock | 100 uF | 40 VDC | SMD/SMT | 10 % | 9633 | 150 mOhms | 400 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B256K050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 25uF 10% ESR=170mOhms | 0In Stock | 25 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 170 mOhms | 125 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B687K008AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 680uF 10% ESR=90mOhms | 0In Stock | 680 uF | 8 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 544 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B397K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 390uF 10% ESR=90mOhms | 0In Stock | 390 uF | 15 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 585 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B127K040AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 120uF 10% ESR=120mOhms | 0In Stock | 120 uF | 40 VDC | SMD/SMT | 10 % | 9633 | 120 mOhms | 480 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B206K060AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 20uF 10% ESR=200mOhms | 0In Stock | 20 uF | 60 VDC | SMD/SMT | 10 % | 9633 | 200 mOhms | 120 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B396K060AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 39uF 10% ESR=160mOhms | 0In Stock | 39 uF | 60 VDC | SMD/SMT | 10 % | 9633 | 160 mOhms | 234 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T555B826M075AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms | 0In Stock | 82 uF | 75 VDC | SMD/SMT | 20 % | 9633 | 220 mOhms | 615 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk |