T550 - Tantalum Capacitors - Polymer
454 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T550B107K060AH TTI: T550B107K060AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms | Not Available Online | 100 uF | 60 VDC | Axial | 10 % | 100 mOhms | 600 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B756K075AH TTI: T550B756K075AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 75volts 75uF 10% | Not Available Online | 75 uF | 75 VDC | Axial | 10 % | 190 mOhms | 562.5 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B127K050AH TTI: T550B127K050AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50volts 120uF 10% | Not Available Online | 120 uF | 50 VDC | Axial | 10 % | 90 mOhms | 600 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B107K060AH 4251 TTI: T550B107K060AH4251 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms | Not Available Online | 100 uF | 60 VDC | Axial | 10 % | 100 mOhms | 600 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550C307M050AH TTI: T550C307M050AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 300 uF 100mOhms 20% | Not Available Online | 300 uF | 50 VDC | Axial | 20 % | 100 mOhms | 1.5 mA | - 55 C | + 105 C | C Case | T550 | Tray | ||||||
Mfr: T550B127K015AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 120uF 10% | 0In Stock | 120 uF | 15 VDC | Axial | 10 % | 110 mOhms | 180 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B127M015AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 120uF 20% | 0In Stock | 120 uF | 15 VDC | Axial | 20 % | 110 mOhms | 180 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B147M006AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 140uF 20% | 0In Stock | 140 uF | 6.3 VDC | Axial | 20 % | 120 mOhms | 88.2 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B107M010AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% | 0In Stock | 100 uF | 10 VDC | Axial | 20 % | 140 mOhms | 100 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B567M010AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 560uF 20% | 0In Stock | 560 uF | 10 VDC | Axial | 20 % | 90 mOhms | 560 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B256M100AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 100V 25uF 20% ESR=190mOhms | 0In Stock | 25 uF | 100 VDC | Axial | 20 % | 190 mOhms | 250 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B127M040AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 120uF 20% ESR=120mOhms | 0In Stock | 120 uF | 40 VDC | Axial | 20 % | 120 mOhms | 480 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B107M025AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% ESR=190mOhms | 0In Stock | 100 uF | 25 VDC | Axial | 20 % | 190 mOhms | 250 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B107M040AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 100uF 20% ESR=150mOhms | 0In Stock | 100 uF | 40 VDC | Axial | 20 % | 150 mOhms | 400 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B827K006AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 820uF 10% ESR=90mOhms | 0In Stock | 820 uF | 6.3 VDC | Axial | 10 % | 90 mOhms | 516.6 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B476M050AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 47uF 20% ESR=150mOhms | 0In Stock | 47 uF | 50 VDC | Axial | 20 % | 150 mOhms | 235 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B397K015AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 390uF 10% ESR=90mOhms | 0In Stock | 390 uF | 15 VDC | Axial | 10 % | 90 mOhms | 585 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B686K030AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 68uF 10% ESR=140mOhms | 0In Stock | 68 uF | 30 VDC | Axial | 10 % | 140 mOhms | 204 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B256K050AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 25uF 10% ESR=170mOhms | 0In Stock | 25 uF | 50 VDC | Axial | 10 % | 170 mOhms | 125 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B396K060AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 39uF 10% ESR=160mOhms | 0In Stock | 39 uF | 60 VDC | Axial | 10 % | 160 mOhms | 234 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B827M006AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 820uF 20% ESR=90mOhms | 0In Stock | 820 uF | 6.3 VDC | Axial | 20 % | 90 mOhms | 516.6 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B227M008AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms | 0In Stock | 220 uF | 8 VDC | Axial | 20 % | 120 mOhms | 176 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B256M050AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms | 0In Stock | 25 uF | 50 VDC | Axial | 20 % | 170 mOhms | 125 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B506M025AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 50uF 20% ESR=170mOhms | 0In Stock | 50 uF | 25 VDC | Axial | 20 % | 170 mOhms | 125 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B147M006AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 140uF 20% ESR=120mOhms | 0In Stock | 140 uF | 6.3 VDC | Axial | 20 % | 120 mOhms | 88.2 uA | - 55 C | + 105 C | B Case | T550 | Tray |