T55 - Tantalum Capacitors - Polymer
542 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55D337M6R3C0015 TTI: T55D337M6R3C0015 Vishay / Sprague Availability: 1,500In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 15 Max. ESR | 1,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T55B337M2R5C0025 TTI: T55B337M2R5C0025 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 25 Max. ESR | 2,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: T55B227M6R3C0025 TTI: T55B227M6R3C0025 Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 25 Max. ESR | 6,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: T55B157M6R3C0035 TTI: T55B157M6R3C0035 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR | 4,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: T55D227M010C0040 TTI: T55D227M010C0040 Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 40 Max. ESR | 1,000In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T55B476M010C0070 TTI: T55B476M010C0070 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Polymer 47uF 10 volts 20% B Case 70 Max. ESR | 2,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: T55D227M010C0025 TTI: T55D227M010C0025 Vishay / Sprague Availability: 2,500In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR | 2,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T55B226M016C0070 TTI: T55B226M016C0070 Vishay / Sprague Availability: 8,000In StockTantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR | 8,000In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: T55B227M6R3C0025 TTI: T55B227M6R3C0025. Vishay / Polytech Availability: 2,000In StockCut Tape Tantalum Capacitors - Polymer 220UF 6.3V 20% ESR 25 3528-21 | 2,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Cut Tape | |||
Mfr: T55D477M6R3C0030 TTI: T55D477M6R3C0030. Vishay / Polytech Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 470UF 6.3V 20% ESR 30 7343-30 | 500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Cut Tape | |||
Mfr: T55D107M025C0060 TTI: T55D107M025C0060 Vishay / Sprague Availability: 0In Stock161,500 On Order Expected Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 60 Max.ESR | 0In Stock161,500 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T55D337M010C0025 TTI: T55D337M010C0025 Vishay / Sprague Availability: 0In Stock500 On Order Expected 29-Oct-27 Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR | 0In Stock500 On Order Expected 29-Oct-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T55B106M035C0200 TTI: T55B106M035C0200 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 02-Sep-27 Tantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR | 0In Stock2,000 On Order Expected 02-Sep-27 | 10 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: T55D476M016C0070 TTI: T55D476M016C0070 Vishay / Sprague Availability: 0In Stock1,500 On Order Expected 17-Aug-29 Tantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR | 0In Stock1,500 On Order Expected 17-Aug-29 | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T55D107M020C0055 TTI: T55D107M020C0055 Vishay / Sprague Availability: 0In Stock1,500 On Order Expected 16-Mar-27 Tantalum Capacitors - Polymer 100uF 20volts 20% D Case 55 Max.ESR | 0In Stock1,500 On Order Expected 16-Mar-27 | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T55A476M6R3C0500 TTI: T55A476M6R3C0500 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 500 Max. ESR | 0In Stock2,000 On Order Expected 08-Apr-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | |||
Mfr: T55V107M016C0050 TTI: T55V107M016C0050 Vishay / Sprague Availability: 0In Stock800 On Order Expected 15-Aug-28 Tantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR | 0In Stock800 On Order Expected 15-Aug-28 | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | Reel | |||
Mfr: T55P475M010C0200 TTI: T55P475M010C0200 Vishay / Sprague Availability: 0In Stock3,000 On Order Expected 16-Jun-27 Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR | 0In Stock3,000 On Order Expected 16-Jun-27 | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 4.7 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | T55 | Reel | |||
Mfr: T55D477M6R3C0007 TTI: T55D477M6R3C0007 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T55Z107M6R3C0045 TTI: T55Z107M6R3C0045 Vishay / Sprague Availability: 0In Stock16,000 On Order Expected 13-Aug-27 Tantalum Capacitors - Polymer 100uF 6.3volts 20% Z Case 45 Max.ESR | 0In Stock16,000 On Order Expected 13-Aug-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | T55 | Reel | |||
Mfr: T55D337M010C0018 TTI: T55D337M010C0018 Vishay / Sprague Availability: 0In Stock1,000 On Order Expected 02-Sep-27 Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR | 0In Stock1,000 On Order Expected 02-Sep-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T55D106M050C0090 TTI: T55D106M050C0090 Vishay / Sprague Availability: 0In Stock1,000 On Order Expected 18-Jun-27 Tantalum Capacitors - Polymer 10uF 50volts 20% D Case 90 Max.ESR | 0In Stock1,000 On Order Expected 18-Jun-27 | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T55B686M6R3C0070 TTI: T55B686M6R3C0070 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 27-Aug-27 Tantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock2,000 On Order Expected 27-Aug-27 | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: T55P475M010C0500 TTI: T55P475M010C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR | 0In Stock | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 4.7 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | T55 | Reel | |||
Mfr: T55B477M2R5C0025 TTI: T55B477M2R5C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 2.5volts 20% B Case 25 Max. ESR | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 117.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel |