• Polymer Capacitors
  • Tantalum Capacitors - Polymer

T545 - Tantalum Capacitors - Polymer

47 Results
47 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T545H158M006ATE035
TTI: T545H158M006ATE035
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms

1,000In Stock

Please adjust quantity to Min / Mult value
1.5 mF
6.3 VDC
SMD/SMT
20 %
2924
35 mOhms
945 uA
1.9 mm
- 55 C
+ 85 C
7360
H Case
T545
Reel
Datasheet
Mfr: T545X227M016ATE035
TTI: T545X227M016ATE035
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms

500In Stock

Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
20 %
2917
35 mOhms
352 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T545
Reel
Datasheet
Mfr: T545X337K016AT E025
TTI: T545X337K016ATE025
KEMET
Availability:

0In Stock

500 On Order
Expected 15-Mar-27
Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms

0In Stock

500 On Order
Expected 15-Mar-27
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
10 %
2917
25 mOhms
528 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T545
Reel
Datasheet
Mfr: T545X337M016ATE025
TTI: T545X337M016ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
20 %
2917
25 mOhms
528 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T545
Reel
Datasheet
Mfr: T545W477M006ATE035
TTI: T545W477M006ATE035
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
35 mOhms
296.1 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
T545
Reel
Datasheet
Mfr: T545H158M006ATE055
TTI: T545H158M006ATE055
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms

0In Stock

Please adjust quantity to Min / Mult value
1.5 mF
6.3 VDC
SMD/SMT
20 %
2924
55 mOhms
945 uA
1.9 mm
- 55 C
+ 85 C
7360
H Case
T545
Reel
Datasheet
Mfr: T545Y337M010ATE035
TTI: T545Y337M010ATE035
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
330 uF
10 VDC
SMD/SMT
20 %
2917
35 mOhms
330 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
T545
Reel
Datasheet
Mfr: T545V107M016ATE050
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
T545
Reel
Datasheet
Mfr: T545H187M016ATE055
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 180uF 2924 20% ESR=55mOhms

0In Stock

Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
20 %
2924
55 mOhms
288 uA
1.9 mm
- 55 C
+ 85 C
7360
H Case
T545
Reel
Datasheet
Mfr: T545V227M010ATE045
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms

Not Available Online

Call
or
View Details
220 uF
10 VDC
SMD/SMT
20 %
2917
45 mOhms
220 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
T545
Reel
Datasheet
Mfr: T545W476M020ATE055
TTI: T545W476M020ATE055
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
94 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
T545
Reel
Datasheet
Mfr: T545X157M016ATE040
TTI: T545X157M016ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
40 mOhms
240 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T545
Reel
Datasheet
Mfr: T545Y477M006ATE025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
296.1 uA
4 mm
- 55 C
+ 125 C
7343
Y Case
T545
Reel
Datasheet
Mfr: T545W476M020ATE045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=45mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
45 mOhms
94 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
T545
Reel
Datasheet
Mfr: T545V476M016ATE070
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
75.2 uA
- 55 C
+ 105 C
7343
T545
Reel
Datasheet
Mfr: T545W477M006ATE045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=45mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
45 mOhms
296.1 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
T545
Reel
Datasheet
Mfr: T545V477M006ATE055
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=55mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
55 mOhms
296.1 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
T545
Reel
Datasheet
Mfr: T545V476M020ATE070
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=70mOhms

Not Available Online

Call
or
View Details
47 uF
20 VDC
SMD/SMT
20 %
2917
70 mOhms
94 uA
- 55 C
+ 105 C
7343
T545
Reel
Datasheet
Mfr: T545W476M016ATE045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
45 mOhms
75.2 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
T545
Reel
Datasheet
Mfr: T545V107M016ATE055
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16volts 100uF 20% ESR=55mOhms

0In Stock

Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
55 mOhms
160 uA
2 mm
- 55 C
+ 125 C
7343
V Case
T545
Reel
Datasheet
Mfr: T545X477M006ATE006
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=6mOhms

0In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
6 mOhms
296.1 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T545
Reel
Datasheet
Mfr: T545H108M006ATE055
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms

0In Stock

Please adjust quantity to Min / Mult value
1 mF
6.3 VDC
SMD/SMT
20 %
2924
55 mOhms
630 uA
1.9 mm
- 55 C
+ 85 C
7360
H Case
T545
Reel
Datasheet
Mfr: T545V476M016ATE045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
45 mOhms
75.2 uA
- 55 C
+ 105 C
7343
T545
Reel
Datasheet
Mfr: T545W477M006ATE055
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=55mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
55 mOhms
296.1 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
T545
Reel
Datasheet
Mfr: T545D107M016ATE055
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=55mOhms

0In Stock

Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
55 mOhms
160 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T545
Reel
  • 1
  • 2