• Polymer Capacitors
  • Tantalum Capacitors - Polymer

T543 HRA - Tantalum Capacitors - Polymer

744 Results
744 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T543D107K010AHW025
TTI: T543D107K010AHW025
KEMET
Availability:

10In Stock

Cut Tape
Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=25mohms

10In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
100 uF
10 VDC
SMD/SMT
10 %
2917
25 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T543 HRA
Cut Tape
T543D107K010AHW025T100
Datasheet
Mfr: T543X476K035AHW030
TTI: T543X476K035AHW030.
KEMET
Availability:

20In Stock

Cut Tape
Tantalum Capacitors - Polymer 47UF 35V 10% X

20In Stock

Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
10 %
2917
30 mOhms
164.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Cut Tape
Datasheet
Mfr: T543D107K010AHW025
TTI: T543D107K010AHW025.
KEMET
Availability:

10In Stock

Cut Tape
Tantalum Capacitors - Polymer 100UF 10V 10% D

10In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
10 %
2917
25 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T543 HRA
Cut Tape
Datasheet
Mfr: T543O687M010AH E010
TTI: T543O687M010AHE015
KEMET
Availability:

0In Stock

378 On Order
Expected 25-Feb-27
Tantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms

0In Stock

378 On Order
Expected 25-Feb-27
Call
or
View Details
680 uF
10 VDC
SMD/SMT
20 %
2924
15 mOhms
680 uA
4 mm
- 55 C
+ 105 C
7360
O Case
T543 HRA
Reel
T543O687M010AHE015T100
Datasheet
Mfr: T543O476M050ATE060
TTI: T543O476M050ATE060
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 50VDC 47uF 7360 20% ESR=60mOhms

Not Available Online

Call
or
View Details
47 uF
50 VDC
SMD/SMT
20 %
2924
60 mOhms
235 uA
4 mm
- 55 C
+ 105 C
7360
O Case
T543 HRA
Reel
T543O476M050ATE060T100
Datasheet
Mfr: T543X337M010AH W010
TTI: T543X337M010AHW010
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10volts 330uF 20% 20% ESR=10mOhms

Not Available Online

Call
or
View Details
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X337M010AHW010T100
Datasheet
Mfr: T543X156K063AH W050
TTI: T543X156K063AHW050
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 63volts 15 uF 10% 10% ESR=50mOhms

Not Available Online

Call
or
View Details
15 uF
63 VDC
SMD/SMT
10 %
2917
50 mOhms
94.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X156K063AHW050T100
Datasheet
Mfr: T543X107M025AH W060
TTI: T543X107M025AHW060
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms

Not Available Online

Call
or
View Details
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X107M025AHW060T100
Datasheet
Mfr: T543X687K006AH W010
TTI: T543X687K006AHW010
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 6.3V 680uF 2917 10% ESR=10mOhms

Not Available Online

Call
or
View Details
680 uF
6.3 VDC
SMD/SMT
10 %
2917
10 mOhms
428.4 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X687K006AHW010T100
Datasheet
Mfr: T543X476M035AT E030
TTI: T543X476M035ATE030
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms

Not Available Online

Call
or
View Details
47 uF
35 VDC
SMD/SMT
20 %
2917
30 mOhms
164.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X476M035ATE030T100
Datasheet
Mfr: T543X336K050AH W040
TTI: T543X336K050AHW040
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms

Not Available Online

Call
or
View Details
33 uF
50 VDC
SMD/SMT
10 %
2917
40 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X336K050AHW040T100
Datasheet
Mfr: T543X336K050AH W075
TTI: T543X336K050AHW075
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 33UF 50V 10% X

Not Available Online

Call
or
View Details
33 uF
50 VDC
SMD/SMT
10 %
2917
75 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X336K050AHW075T100
Datasheet
Mfr: T543X158M003AH W008
TTI: T543X158M003AHW008
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 3volts 1500uF 20% 20% ESR=8mOhms

Not Available Online

Call
or
View Details
1500 uF
3 VDC
SMD/SMT
20 %
2917
8 mOhms
450 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X158M003AHW008T100
Datasheet
Mfr: T543X336M050AT E040
TTI: T543X336M050ATE040
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms

Not Available Online

Call
or
View Details
33 uF
50 VDC
SMD/SMT
20 %
2917
40 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
Datasheet
Mfr: T543X106K063AT W050
TTI: T543X106K063ATW050
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=53mOhms

Not Available Online

Call
or
View Details
10 uF
63 VDC
SMD/SMT
10 %
2917
50 mOhms
63 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X106K063ATW050T100
Datasheet
Mfr: T543D227K010AH W006
TTI: T543D227K010AHW006
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms

Not Available Online

Call
or
View Details
220 uF
10 VDC
SMD/SMT
10 %
2917
6 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T543 HRA
Reel
T543D227K010AHW006T100
Datasheet
Mfr: T543X337M016AH W025
TTI: T543X337M016AHW025
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms

Not Available Online

Call
or
View Details
330 uF
16 VDC
SMD/SMT
20 %
2917
25 mOhms
528 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X337M016AHW025T100
Datasheet
Mfr: T543C107K010AH W025
TTI: T543C107K010AHW025
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms

Not Available Online

Call
or
View Details
100 uF
10 VDC
SMD/SMT
10 %
2312
25 mOhms
100 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T543 HRA
Reel
T543C107K010AHW025T100
Datasheet
Mfr: T543D157K010AH W005
TTI: T543D157K010AHW005
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms

Not Available Online

Call
or
View Details
150 uF
10 VDC
SMD/SMT
10 %
2917
5 mOhms
150 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T543 HRA
Reel
T543D157K010AHW005T100
Datasheet
Mfr: T543X337M010AH E010
TTI: T543X337M010AHE010
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms

Not Available Online

Call
or
View Details
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X337M010AHE010T100
Datasheet
Mfr: T543D227K010AH W040
TTI: T543D227K010AHW040
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 220UF 10V 10% D

Not Available Online

Call
or
View Details
220 uF
10 VDC
SMD/SMT
10 %
2917
40 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T543 HRA
Reel
T543D227K010AHW040T100
Datasheet
Mfr: T543D106K050AH W100
TTI: T543D106K050AHW100
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms

Not Available Online

Call
or
View Details
10 uF
50 VDC
SMD/SMT
10 %
2917
100 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T543 HRA
Reel
T543D106K050AHW100T100
Datasheet
Mfr: T543X337M016AH E025
TTI: T543X337M016AHE025
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms

Not Available Online

Call
or
View Details
330 uF
16 VDC
SMD/SMT
20 %
2917
25 mOhms
528 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X337M016AHE025T100
Datasheet
Mfr: T543X336K050AH E040
TTI: T543X336K050AHE040
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 50V 33uF 10% ESR=40mOhms

Not Available Online

Call
or
View Details
33 uF
50 VDC
SMD/SMT
10 %
2917
40 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X336K050AHE040T100
Datasheet
Mfr: T543O477M016AH E020
TTI: T543O477M016AHE020
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 470uF 2924 20% ESR=20mOhms

Not Available Online

Call
or
View Details
470 uF
16 VDC
SMD/SMT
20 %
2924
20 mOhms
752 uA
4 mm
- 55 C
+ 105 C
7360
O Case
T543 HRA
Reel
T543O477M016AHE020T100
  • 1
  • 2
  • 3
  • 4