• Polymer Capacitors
  • Tantalum Capacitors - Polymer

T543 - Tantalum Capacitors - Polymer

2 Results
2 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T543Y227M010AH W010
TTI: T543Y227M010AHW010
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 220uF 20% ESR=10mOhms

Not Available Online

Call
or
View Details
220 uF
SMD/SMT
20 %
- 55 C
+ 125 C
T543
Reel
T543Y227M010AHW010T100
Datasheet
Mfr: T543D107K010AHW080
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 10% -55 +/- 125C ESR=80mOhms

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
10 %
2917
80 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T543
Reel
T543D107K010AHW080T100