T541 HRA - Tantalum Capacitors - Polymer
2,108 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T541X687M006AH 6710 TTI: T541X687M006AH6710 KEMET Availability: 86In StockTantalum Capacitors - Polymer 6.3V 680uF 20% ESR=15mOhms | 86In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 428.4 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X687M006AH6710T100 | |||
Mfr: T541X107K030AH 6541 TTI: T541X107K030AH6541 KEMET Availability: 1,816In StockTantalum Capacitors - Polymer 100UF 30V 10% X | 1,816In Stock | 100 uF | SMD/SMT | 2917 | 7343 | T541 HRA | Reel | ||||||||||||
Mfr: T541X107K030AH 6541 TTI: T541X107K030AH 6541 KEMET Availability: 1,816In StockTantalum Capacitors - Polymer 100UF 30V 10% X | 1,816In Stock | 100 uF | SMD/SMT | 2917 | 7343 | T541 HRA | Reel | ||||||||||||
TTI: T541X337M016AH6720\1 YAGEO Availability: 200In StockTantalum Capacitors - Polymer 330UF 16V 20% X | 200In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2815 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | ||||
Mfr: T541X336M050AH 6710 TTI: T541X336M050AH6710 KEMET Availability: 0In Stock1,300 On Order Expected Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | 0In Stock1,300 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X336M050AH6710T100 | |||
Mfr: T541X336M050AH 6710 TTI: T541X336M050AH 6710 KEMET Availability: 0In Stock1,300 On Order Expected Tantalum Capacitors - Polymer 33UF 50V 20% X | 0In Stock1,300 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | ||||
Mfr: T541D227M010AH 6520 TTI: 04052-036 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 220UF 10V 20% D | Not Available Online | 220 uF | SMD/SMT | T541 HRA | Reel | ||||||||||||||
Mfr: T541D227M010AH 6520 TTI: T541D227M010AH 6520 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 220UF 10V 20% D | Not Available Online | 220 uF | SMD/SMT | T541 HRA | Reel | ||||||||||||||
TTI: T541X476M035AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X476M035AH6510T100 | |||
Mfr: T541X107M025AH 6710 TTI: T541X107M025AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X107M025AH6710T100 | |||
TTI: T541X477M006AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X477M006AH6510T100 | |||
Mfr: T541X107M025AH 6510 TTI: T541X107M025AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X107M025AH6510T100 | |||
Mfr: T541X108M003AH 6710 TTI: T541X108M003AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms | Not Available Online | 1 mF | 3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 300 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X108M003AH6710T100 | |||
Mfr: T541X156M063BH 6510 TTI: T541X156M063BH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms | Not Available Online | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X156M063BH6510T100 | |||
Mfr: T541X476K035CH6710 TTI: T541X476K035CH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 47uF 10% ESR=60mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 60 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | ||||
Mfr: T541X337M010AH 6520 TTI: T541X337M010AH6520 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 330 uA | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M010AH6520T100 | ||||
Mfr: T541X686M025AH6710 TTI: T541X686M025AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 680UF 25V 20% X | Not Available Online | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 170 uA | - 55 C | + 125 C | 7343 | T541 HRA | Reel | |||||||
Mfr: T541X107M020AH 6510 TTI: T541X107M020AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 100uF 20% ESR=50mOhms | Not Available Online | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 200 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X107M020AH6510T100 | |||
Mfr: T541X336M050AH 6510 TTI: T541X336M050AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 20% ESR=75mOhms | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X336M050AH6510T100 | |||
Mfr: T541X337M016AH 6520 TTI: T541X337M016AH6520 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M016AH6520T100 | |||
Mfr: T541X108M2R5CH 8705 TTI: T541X108M2R5CH8705 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms | Not Available Online | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | ||||
Mfr: T541X226M050AH 6510 TTI: T541X226M050AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms | Not Available Online | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 110 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X226M050AH6510T100 | |||
Mfr: T541X156M063AH 6510 TTI: T541X156M063AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=10mOhms | Not Available Online | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X156M063AH6510T100 | |||
Mfr: T541X337M010AH 6510 TTI: T541X337M010AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M010AH6510T100 | |||
Mfr: T541X476M035AH 6710 TTI: T541X476M035AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X476M035AH6710T100 |