T540 HRA - Tantalum Capacitors - Polymer
3,019 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T540D475K063CT 6720 TTI: T540D475K063CT6720. KEMET Availability: 10In StockCut Tape Tantalum Capacitors - Polymer 4.7UF 63V 10% D | 10In Stock | 4.7 uF | 63 VDC | SMD/SMT | 10 % | - 55 C | + 125 C | T540 HRA | Cut Tape | ||||||||||
Mfr: T540B336M006AH 6510 TTI: T540B336M006AH 6510 KEMET Availability: 0In Stock500 On Order Expected 15-Jul-27 Tantalum Capacitors - Polymer 33UF 6.3V 20% B | 0In Stock500 On Order Expected 15-Jul-27 | 33 uF | 6 VDC | 20 % | - 55 C | + 125 C | T540 HRA | Reel | |||||||||||
Mfr: T540B336M006AH 6510 TTI: 04051-017MZ YAGEO Availability: 0In Stock500 On Order Expected 15-Jul-27 Tantalum Capacitors - Polymer 33UF 6.3V 20% B | 0In Stock500 On Order Expected 15-Jul-27 | 33 uF | 6 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 21 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T540 HRA | Reel | ||||
Mfr: T540D227M010AH 6710 TTI: T540D227M010AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | T540D227M010AH6710T100 | ||||
Mfr: T540D476M016AH 6710 TTI: T540D476M016AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 75.2 uA | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | T540D476M016AH6710T100 | ||||
TTI: T540D106M050AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms | Not Available Online | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 125 mOhms | 50 uA | 3.1 mm | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | T540D106M050AH6710T100 | |||
Mfr: T540D475M063AH 6510 TTI: T540D475M063AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms | Not Available Online | 4.7 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 29.6 uA | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | T540D475M063AH6510T100 | ||||
Mfr: T540D337M006AH 6710 TTI: T540D337M006AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 3.1 mm | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | T540D337M006AH6710T100 | |||
Mfr: T540B336M010AH 6710 TTI: T540B336M010AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T540 HRA | Reel | T540B336M010AH6710T100 | |||
Mfr: T540B476M006AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | 47 uF | 6 VDC | SMD/SMT | 20 % | 1210 | 80 mOhms | 28.2 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T540 HRA | Reel | T540B476M006AH6710T100 | |||
Mfr: T540D157M010AH6710 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 150 uA | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | T540D157M010AH6710T100 | ||||
Mfr: T540D337M006BH8510 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 3.1 mm | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | T540D337M006BH8510T100 | |||
Mfr: T540D686K016AH8510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 68uF 2917 10% ESR=75mOhms | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 10 % | 2917 | 75 mOhms | 108.8 uA | 3.1 mm | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | T540D686K016AH8510T100 | |||
Mfr: T540B476M010AH 6720 TTI: T540B476M010AH6720 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 47uF 20% 3528 ESR=35mOhms | Not Available Online | 47 uF | 10 VDC | 47 uA | T540 HRA | Reel | T540B476M010AH6720T100 | ||||||||||||
Mfr: T540B336M010AH6510 TTI: T540B336M010AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T540 HRA | Reel | T540B336M010AH6510T100 | |||
Mfr: T540B157M003AH 8710 TTI: T540B157M003AH8710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms | Not Available Online | 150 uF | 3 VDC | SMD/SMT | 20 % | 1311 | 80 mOhms | 45 uA | - 55 C | + 125 C | 3528 | B Case | T540 HRA | Reel | |||||
Mfr: T540D336M020AT 8505 TTI: T540D336M020AT8505 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 33uF 2917 20% ESR=100mOhms | Not Available Online | 33 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 66 uA | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | T540D336M020AT8505T100 | ||||
Mfr: T540D156M035AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 52.5 uA | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | |||||
Mfr: T540D107M010AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | |||||
Mfr: T540B107M003BH6710 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 3V 100uF ESR=80mOhms 3528 20% | Not Available Online | 100 uF | 3 VDC | SMD/SMT | 20 % | 1311 | 80 mOhms | 30 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T540 HRA | Reel | ||||
Mfr: T540B476M006BH6710 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF ESR80mOhms 3528 20% | Not Available Online | 47 uF | 6 VDC | SMD/SMT | 20 % | 1311 | 80 mOhms | 28.2 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T540 HRA | Reel | ||||
Mfr: T540D226M025AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 22.0UF 25.0V | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 55 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | ||||
Mfr: T540A226M010AH6610 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms | Not Available Online | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 22 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | T540 HRA | Reel | ||||
Mfr: T540A226M010BH6510 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms | Not Available Online | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 22 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | T540 HRA | Reel | ||||
Mfr: T540A226M010CH6710 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms | Not Available Online | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 22 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | T540 HRA | Reel |