T527 - Tantalum Capacitors - Polymer
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T527I107M006ATE070 TTI: T527I107M006ATE070 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | 3,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 70 mOhms | 63 uA | 0.9 mm | - 55 C | + 105 C | 3216 | I Case | T527 | Reel | ||||
Mfr: T527I476M010ATE200 TTI: T527I476M010ATE200 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms | 3,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 47 uA | 0.9 mm | - 55 C | + 105 C | 3216 | I Case | T527 | Reel | ||||
Mfr: T527I107M006ATE100 TTI: T527I107M006ATE100 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms | 6,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 63 uA | 0.9 mm | - 55 C | + 105 C | 3216 | I Case | T527 | Reel | ||||
Mfr: T527T337M2R5APE020 TTI: T527T337M2R5APE020 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 2.5V 330uF ESR=20mOhms 3528-12 20% | 3,000In Stock | 330 uF | 2.5 VDC | 20 % | 1311 | 20 mOhms | 82.5 uA | 1.1 mm | + 105 C | 3528 | T Case | T527 | Reel | ||||||
Mfr: T527T226M025ATE090 TTI: T527T226M025ATE090 KEMET Availability: 0In Stock6,000 On Order Expected 12-Mar-27 Tantalum Capacitors - Polymer 25V 22uF 3528 20% ESR=90mOhms | 0In Stock6,000 On Order Expected 12-Mar-27 | 22 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 110 uA | 1.1 mm | - 55 C | + 125 C | 3528 | T Case | T527 | Reel | ||||
Mfr: T527T337M2R5APE030 TTI: T527T337M2R5APE030 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 82.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T527 | Reel | ||||
Mfr: T527T337M2R5APE025 TTI: T527T337M2R5APE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 3528-12 20% | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 82.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T527 | Reel | ||||
Mfr: T527I336M010ATE200 TTI: T527I336M010ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1206 20% ESR=200mohms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 33 uA | 0.9 mm | - 55 C | + 105 C | 3216 | I Case | T527 | Reel | ||||
Mfr: T527S336M016ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16VDC 33uF 3216 20% ESR=0.2Ohms | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 52.8 uA | 1.1 mm | - 55 C | + 105 C | 3216 | S Case | T527 | Reel | ||||
Mfr: T527K227M004APE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 0.2 -55 +/- 105C ESR=25mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 88 uA | 1 mm | - 55 C | + 105 C | 3528 | K Case | T527 | Reel | ||||
Mfr: T527I226M010ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=200mohms | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 22 uA | 0.9 mm | - 55 C | + 105 C | 3216 | I Case | T527 | Reel | ||||
Mfr: T527I107M006ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms | 0In Stock | 100 uF | 6 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 60 uA | 0.9 mm | - 55 C | + 105 C | 3216 | I Case | T527 | Reel | ||||
Mfr: T527T226M025ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 25VDC SMD Polymer 100 mOhms | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 55 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T527 | Reel | ||||
Mfr: T527S106M025ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 1263 20% ESR=150mOhms | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 25 uA | 1.1 mm | - 55 C | + 105 C | 3216 | S Case | T527 | Reel | ||||
Mfr: T527B336M025ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Coded | T527 | Reel | ||||
0In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 150 mOhms | 55 uA | - 55 C | + 105 C | T527 | Reel | |||||||||
Mfr: T527I476M006ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=200mohms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 29.6 uA | 0.9 mm | - 55 C | + 105 C | 3216 | I Case | T527 | Reel | ||||
Mfr: T527K227M004APE030 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 0.2 -55 +/- 105C ESR=25mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 88 uA | 1 mm | - 55 C | + 105 C | 3528 | K Case | T527 | Reel | ||||
Mfr: T527I107M004ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=200mohms | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 40 uA | 0.9 mm | - 55 C | + 105 C | 3216 | I Case | T527 | Reel | ||||
Mfr: T527T156M025ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 20% ESR=100mOhms 3528 Face Down Term | 0In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 112.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T527 | Reel | ||||
TTI: T527T336M018ATE055NK YAGEO Availability: Not Available OnlineTantalum Capacitors - Polymer 33UF 18V 20% ESR 55 3528-21 | Not Available Online | 33 uF | 18 VDC | SMD/SMT | 20 % | 1411 | 55 mOhms | - 55 C | + 105 C | 3528 | T Case | T527 | Reel | ||||||
TTI: T527S396M015ATENKOA KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 39UF 15V 20% ESR 6 | Not Available Online | T527 | Reel | ||||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T527 | Reel | TEFPSA21L566MPHF8R | ||||||||||||||
Mfr: T527T476M016ATE200 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T527 | Reel | |||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T527 |
- 1
- 2