T525 - Tantalum Capacitors - Polymer
178 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T525D227M010ATE025 TTI: T525D227M010ATE025 KEMET Availability: 16,500In Stock12,500 On Order Expected 14-Apr-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | 16,500In Stock12,500 On Order Expected 14-Apr-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T525D337M006ATE025 TTI: T525D337M006ATE025 KEMET Availability: 500In Stock5,000 On Order Expected 05-Mar-27 Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm | 500In Stock5,000 On Order Expected 05-Mar-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T525D476M016ATE035 TTI: T525D476M016ATE035 KEMET Availability: 7,000In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 7,000In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T525B226M010ATE080 TTI: T525B226M010ATE080 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms | 6,000In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T525D107M010ATE025 TTI: T525D107M010ATE025 KEMET Availability: 2,000In Stock1,000 On Order Expected 18-Jan-27 Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | 2,000In Stock1,000 On Order Expected 18-Jan-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T525D107M010ATE055 TTI: T525D107M010ATE055 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 2,500In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T525D476M016ATE065 TTI: T525D476M016ATE065 KEMET Availability: 40,500In Stock40,000 On Order Expected 18-Dec-26 Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms | 40,500In Stock40,000 On Order Expected 18-Dec-26 | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T525B226M010AHE080 TTI: T525B226M010AHE080 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 10V 22uF 1311 20%ESR=80mOhms | 4,000In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T525D337M006AHE025 TTI: T525D337M006AHE025 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms | 1,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T525D337M006ATE025 TTI: T525D337M006ATE025. KEMET Availability: 30In StockCut Tape Tantalum Capacitors - Polymer 330UF 6.3V 20% ESR 25 7343-31 | 30In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Cut Tape | |||
Mfr: T525D687M2R5ATE025 TTI: T525D687M2R5ATE025. KEMET Availability: 380In StockCut Tape Tantalum Capacitors - Polymer 680UF 2.5V 20% ESR 25 7343-31 | 380In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Cut Tape | |||
Mfr: T525D227M010ATE025 TTI: T525D227M010ATE025. KEMET Availability: 400In StockCut Tape Tantalum Capacitors - Polymer 10volt 220uF 20% Dcase ESR=25 | 400In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Cut Tape | |||
Mfr: T525D107M010ATE055. TTI: T525D107M010ATE055. KEMET Availability: 520In StockCut Tape Tantalum Capacitors - Polymer 100UF 10V 20% ESR 55 7343-31 | 520In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 3.1 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Cut Tape | |||
Mfr: T525D687M2R5ATE025 TTI: T525D687M2R5ATE025 KEMET Availability: 0In Stock10,000 On Order Expected 05-Feb-27 Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=25mOhms | 0In Stock10,000 On Order Expected 05-Feb-27 | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T525B227M2R5ATE009 TTI: T525B227M2R5ATE009 KEMET Availability: 0In Stock4,000 On Order Expected 02-Jul-27 Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms | 0In Stock4,000 On Order Expected 02-Jul-27 | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T525B107M010ATE055 TTI: T525B107M010ATE055 KEMET Availability: 0In Stock4,000 On Order Expected 25-Jun-27 Tantalum Capacitors - Polymer 10V 100uF 3528 20% ESR=55mOhms | 0In Stock4,000 On Order Expected 25-Jun-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 55 mOhms | 100 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T525B337M2R5ATE009 TTI: T525B337M2R5ATE009 KEMET Availability: 0In Stock4,000 On Order Expected 18-Nov-26 Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms | 0In Stock4,000 On Order Expected 18-Nov-26 | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T525D157M010ATE025 TTI: T525D157M010ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T525B336M006ATE080 TTI: T525B336M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms | 0In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 20.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T525D476M016AHE035 TTI: T525D476M016AHE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T525B336M010ATE080 TTI: T525B336M010ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T525B336M016ATE090 TTI: T525B336M016ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T525T476M006AHE080 TTI: T525T476M006AHE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 29.61 uA | 1.1 mm | - 55 C | + 125 C | 3528 | T Case | T525 | Reel | |||
Mfr: T525B476M006AHE070 TTI: T525B476M006AHE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T525Y337M010ATE035 TTI: T525Y337M010ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 330 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | T525 | Reel |