T523 - Tantalum Capacitors - Polymer
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T599D477M2R5ATE025 TTI: T599D477M2R5ATE025 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 | 1,000In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2815 | 25 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 150 C | 7343 | D Case | T523 | AEC-Q200 | Reel | ||
KEMET Availability: 0In Stock1,000 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 1KUF 10V 20% ESR 70 7360-15 | 0In Stock1,000 On Order Expected 12-Jan-27 | 1 mF | 10 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 1 mA | 1.9 mm | - 55 C | + 85 C | 7343 | H Case | T523 | Reel | |||
Mfr: T523W566M035APE070 TTI: T523W566M035APE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 56uF 20% 7343-15 -55 / +105 ESR=70mOhms AEC-Q200 | 0In Stock | 56 uF | 35 VDC | SMD/SMT | 20 % | 2815 | 70 mOhms | 196 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | T523 | Reel | |||
Mfr: T523H227M025APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 220uF 20% 7360 2mm | 0In Stock | SMD/SMT | 20 % | + 85 C | T523 | Reel | ||||||||||||
Mfr: T523W686M025APE100 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 100mOhms | Not Available Online | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 170 uA | 1.4 mm | - 55 C | + 105 C | 7343 | T523 | Reel | ||||
Mfr: T523W686M020APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 68uF 20% 100mOhms -55C/+125C | 0In Stock | 68 uF | 20 VDC | SMD/SMT | 20 % | 2815 | 100 mOhms | 136 uA | 1.4 mm | - 55 C | + 125 C | 7343 | W Case | T523 | Reel | |||
Mfr: T523V686M035APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=70mOhms | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 238 uA | - 55 C | + 105 C | 7343 | V Case | T523 | Reel | ||||
Mfr: T523w476M025APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 100mOhms | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 117.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | T523 | Reel | ||||
Mfr: T523W107M020APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 100mOhms -55C/+125C | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2815 | 100 mOhms | 200 uA | 1.4 mm | - 55 C | + 125 C | 7343 | W Case | T523 | Reel | |||
Mfr: T523W566M035APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 56uF 20% 7343-15 -55 / +105 ESR=100mOhms AEC-Q200 | 0In Stock | 56 uF | 35 VDC | SMD/SMT | 20 % | 2815 | 100 mOhms | 196 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | T523 | Reel | |||
Mfr: T523V157M020APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 70mOhms | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 300 uA | 1.8 mm | - 55 C | + 105 C | 7343 | T523 | Reel | ||||
Mfr: T523V686M035APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=100mOhms | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 238 uA | - 55 C | + 85 C | 7343 | V Case | T523 | Reel | ||||
Mfr: T523w476M025APE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 50mOhms | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 117.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | T523 | Reel | ||||
Mfr: T523W686M025APE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 50mOhms | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 170 uA | 1.4 mm | - 55 C | + 105 C | 7343 | T523 | Reel | ||||
Mfr: T523V157M020APE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 50mOhms | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 300 uA | 1.8 mm | - 55 C | + 105 C | 7343 | T523 | Reel | ||||
Mfr: T523w476M025APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 70mOhms | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 117.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | T523 | Reel | ||||
Mfr: T523V157M020APE100 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 100mOhms | Not Available Online | 150 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 300 uA | 1.8 mm | - 55 C | + 105 C | 7343 | T523 | Reel | ||||
Mfr: T523W686M025APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 70mOhms | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 170 uA | 1.4 mm | - 55 C | + 105 C | 7343 | T523 | Reel | ||||
TTI: T523W167M018APE08076 YAGEO Availability: Not Available OnlineTantalum Capacitors - Polymer 160UF 18V 20% ESR 80 7343-15 | Not Available Online | 160 uF | 18 VDC | SMD/SMT | 20 % | 2815 | 80 mOhms | 7343 | W Case | T523 | Reel | |||||||
TTI: T523K156M020ATE100 YAGEO Availability: Not Available OnlineTantalum Capacitors - Polymer 15UF 20V 20% ESR 10 3528-10 | Not Available Online | 15 uF | 20 VDC | SMD/SMT | 20 % | 100 mOhms | K Case | T523 | Reel | |||||||||
Mfr: T523B476M020AP TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T523 | Reel | ||||||||||||||
Mfr: T523V157M020AP TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T523 | Reel | ||||||||||||||
Mfr: T523H107M035AP TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T523 | Reel | ||||||||||||||
Mfr: T523H337K016AP TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T523 | Reel | ||||||||||||||
Mfr: T523T336M018AP TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T523 | Box |