T521 - Tantalum Capacitors - Polymer
701 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521D107M025ATE040 TTI: T521D107M025ATE040 KEMET Availability: 207,000In Stock10,000 On Order Expected 12-Mar-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms | 207,000In Stock10,000 On Order Expected 12-Mar-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521X226M063ATE075 TTI: T521X226M063ATE075 KEMET Availability: 24,500In Stock18,500 On Order Expected 10-Mar-27 Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | 24,500In Stock18,500 On Order Expected 10-Mar-27 | 22 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521X156M075ATE035 TTI: T521X156M075ATE035 KEMET Availability: 28,000In Stock54,000 On Order Expected Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 28,000In Stock54,000 On Order Expected | 15 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 112.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521X226M050ATE075 TTI: T521X226M050ATE075 KEMET Availability: 13,500In Stock81,000 On Order Expected Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms | 13,500In Stock81,000 On Order Expected | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 110 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521X336M050ATE050 TTI: T521X336M050ATE050 KEMET Availability: 13,000In Stock48,000 On Order Expected 16-Jun-27 Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms | 13,000In Stock48,000 On Order Expected 16-Jun-27 | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521D106M050ATE090 TTI: T521D106M050ATE090 KEMET Availability: 20,000In Stock36,500 On Order Expected 20-Nov-26 Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 20,000In Stock36,500 On Order Expected 20-Nov-26 | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521D107M020ATE055 TTI: T521D107M020ATE055 KEMET Availability: 10,500In Stock10,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms | 10,500In Stock10,000 On Order Expected 31-Dec-26 | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521D336M035ATE065 TTI: T521D336M035ATE065 KEMET Availability: 170,500In Stock42,500 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms | 170,500In Stock42,500 On Order Expected 22-Jan-27 | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521D107M016ATE050 TTI: T521D107M016ATE050 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 5,000In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521X156M063ATE035 TTI: T521X156M063ATE035 KEMET Availability: 8,000In Stock30,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | 8,000In Stock30,000 On Order Expected 22-Jan-27 | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521D226M050ATE090 TTI: T521D226M050ATE090 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms | 5,000In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 110 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521X226M050ATE050 TTI: T521X226M050ATE050 KEMET Availability: 40,000In StockTantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms | 40,000In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 110 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521D475M075ATE075 TTI: T521D475M075ATE075 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms | 2,000In Stock | 4.7 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 35.3 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521D107M025ATE050 TTI: T521D107M025ATE050 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms 20% | 1,500In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521D106M050AHE090 TTI: T521D106M050AHE090 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 3,000In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521X226M063AHE075 TTI: T521X226M063AHE075 KEMET Availability: 1,500In Stock3,000 On Order Expected Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | 1,500In Stock3,000 On Order Expected | 22 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521X156M063ATE150 TTI: T521X156M063ATE150 KEMET Availability: 500In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms | 500In Stock | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521D476M020ATE055 TTI: T521D476M020ATE055 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 1,500In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521X156M075AHE035 TTI: T521X156M075AHE035 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 1,000In Stock | 15 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 112.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521D336M025ATE060 TTI: T521D336M025ATE060 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | 1,500In Stock | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521X186M050ATE035 TTI: T521X186M050ATE035 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms | 4,000In Stock | 18 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 90 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521B106M035ATE100 TTI: T521B106M035ATE100 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 35V 10uF ESR=100mOhms 3528-21 20% | 2,000In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 35 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T521 | Reel | |||
Mfr: T521D226M035ATE040 TTI: T521D226M035ATE040 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=40mOhms | 2,500In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 77 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521D107M025ATE040 TTI: T521D107M025ATE040. KEMET Availability: 680In StockCut Tape Tantalum Capacitors - Polymer 100UF 25V 20% ESR 40 7343-31 | 680In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Cut Tape | |||
Mfr: T521D336M035ATE065 TTI: T521D336M035ATE065. KEMET Availability: 260In StockCut Tape Tantalum Capacitors - Polymer 33UF 35V 20% ESR 65 7343-31 | 260In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Cut Tape |