T520 SSD - Tantalum Capacitors - Polymer
581 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B107M010ATE070 TTI: T520B107M010ATE070 KEMET Availability: 106,000In StockTantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms | 106,000In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B107M006ATE015 TTI: T520B107M006ATE015 KEMET Availability: 34,000In Stock60,000 On Order Expected 07-May-27 Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms | 34,000In Stock60,000 On Order Expected 07-May-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 15 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520Y337M010ATE015 TTI: T520Y337M010ATE015 KEMET Availability: 12,000In Stock11,500 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms | 12,000In Stock11,500 On Order Expected 22-Jan-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | |||
Mfr: T520Y477M006ATE010 TTI: T520Y477M006ATE010 KEMET Availability: 32,000In Stock34,500 On Order Expected 25-Jan-27 Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 32,000In Stock34,500 On Order Expected 25-Jan-27 | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | |||
Mfr: T520X337M010ATE010 TTI: T520X337M010ATE010 KEMET Availability: 43,000In Stock49,000 On Order Expected 15-Jan-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 43,000In Stock49,000 On Order Expected 15-Jan-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | |||
Mfr: T520X337M010ATE025 TTI: T520X337M010ATE025 KEMET Availability: 19,500In Stock6,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=25mOhms | 19,500In Stock6,000 On Order Expected 31-Dec-26 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | |||
Mfr: T520V337M006ATE025 TTI: T520V337M006ATE025 KEMET Availability: 42,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms | 42,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520B476M006ATE070 TTI: T520B476M006ATE070 KEMET Availability: 58,000In Stock40,000 On Order Expected 30-Jun-27 Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 58,000In Stock40,000 On Order Expected 30-Jun-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B227M006ATE035 TTI: T520B227M006ATE035 KEMET Availability: 36,000In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms | 36,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B336M010ATE070 TTI: T520B336M010ATE070 KEMET Availability: 38,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms | 38,000In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520T107M006APE070 TTI: T520T107M006APE070 KEMET Availability: 60,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms | 60,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 63 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T520 SSD | Reel | |||
Mfr: T520B476M006ATE040 TTI: T520B476M006ATE040 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms | 2,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B107M006ATE035 TTI: T520B107M006ATE035 KEMET Availability: 56,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms | 56,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520V227M006ATE007 TTI: T520V227M006ATE007 KEMET Availability: 58,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms | 58,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520B227M006ATE070 TTI: T520B227M006ATE070 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms | 6,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520H158M006ATE055 TTI: T520H158M006ATE055 KEMET Availability: 2,000In Stock8,000 On Order Expected 26-Feb-27 Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm | 2,000In Stock8,000 On Order Expected 26-Feb-27 | 1500 uF | 6.3 VDC | SMD/SMT | 20 % | 2824 | 55 mOhms | 945 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | T520 SSD | Reel | |||
Mfr: T520V107M010ATE050 TTI: T520V107M010ATE050 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=50mOhms | 2,000In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 100 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520B157M006ATE035 TTI: T520B157M006ATE035 KEMET Availability: 86,000In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms | 86,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520V157M010ATE018 TTI: T520V157M010ATE018 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms | 2,000In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 150 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520T336M010ATE040 TTI: T520T336M010ATE040 KEMET Availability: 27,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 27,000In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 33 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T520 SSD | Reel | |||
Mfr: T520V337M006ATE018 TTI: T520V337M006ATE018 KEMET Availability: 260In StockCut Tape Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 260In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 207.9 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Cut Tape | |||
Mfr: T520X477M006ATE035 TTI: T520X477M006ATE035 KEMET Availability: 500In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | |||
Mfr: T520T476M006ATE070 TTI: T520T476M006ATE070 KEMET Availability: 126,000In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 126,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.61 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T520 SSD | Reel | |||
Mfr: T520V227M006ATE015 TTI: T520V227M006ATE015 KEMET Availability: 266,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms | 266,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520B336M010ATE040 TTI: T520B336M010ATE040 KEMET Availability: 14,000In Stock6,000 On Order Expected 10-Jun-27 Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 14,000In Stock6,000 On Order Expected 10-Jun-27 | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel |