T520 - Tantalum Capacitors - Polymer
2,626 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520V337M2R5ATE025 TTI: T520V337M2R5ATE025 KEMET Availability: 102,000In Stock47,000 On Order Expected 22-Mar-27 Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 102,000In Stock47,000 On Order Expected 22-Mar-27 | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
Mfr: T520D227M010ATE025 TTI: T520D227M010ATE025 KEMET Availability: 67,500In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | 67,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D337M006ATE015 TTI: T520D337M006ATE015 KEMET Availability: 43,000In Stock96,500 On Order Expected 29-Jan-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 43,000In Stock96,500 On Order Expected 29-Jan-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520A106M010ATE080 TTI: T520A106M010ATE080 KEMET Availability: 114,000In StockTantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms | 114,000In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 10 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel | |||
Mfr: T520B337M2R5ATE015 TTI: T520B337M2R5ATE015 KEMET Availability: 8,000In Stock20,000 On Order Expected 28-May-27 Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms | 8,000In Stock20,000 On Order Expected 28-May-27 | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||
Mfr: T520D227M010ATE040 TTI: T520D227M010ATE040 KEMET Availability: 14,500In Stock38,000 On Order Expected 29-Jan-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms | 14,500In Stock38,000 On Order Expected 29-Jan-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D337M006ATE010 TTI: T520D337M006ATE010 KEMET Availability: 37,500In Stock1,000 On Order Expected 15-Jan-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=10mOhms | 37,500In Stock1,000 On Order Expected 15-Jan-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D477M006ATE025 TTI: T520D477M006ATE025 KEMET Availability: 52,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms | 52,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D227M006ATE009 TTI: T520D227M006ATE009 KEMET Availability: 5,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=9mOhms | 5,000In Stock30,000 On Order Expected | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D477M004ATE015 TTI: T520D477M004ATE015 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=15mOhms | 6,000In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520C107M010ATE025 TTI: T520C107M010ATE025 KEMET Availability: 8,000In StockTantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms | 8,000In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 100 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520D107M010ATE055 TTI: T520D107M010ATE055 KEMET Availability: 11,500In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 11,500In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520A226M010ATE080 TTI: T520A226M010ATE080 KEMET Availability: 114,000In StockTantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms | 114,000In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 22 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel | |||
Mfr: T520D227M010ATE018 TTI: T520D227M010ATE018 KEMET Availability: 35,500In Stock16,500 On Order Expected 11-Jan-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms | 35,500In Stock16,500 On Order Expected 11-Jan-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D337M006ATE025 TTI: T520D337M006ATE025 KEMET Availability: 253,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms | 253,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D107M010ATE080 TTI: T520D107M010ATE080 KEMET Availability: 3,500In Stock21,500 On Order Expected 12-Mar-27 Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms | 3,500In Stock21,500 On Order Expected 12-Mar-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D337M006ATE045 TTI: T520D337M006ATE045 KEMET Availability: 54,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms | 54,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520B337M2R5ATE009 TTI: T520B337M2R5ATE009 KEMET Availability: 144,000In StockTantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms | 144,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||
Mfr: T520D107M010ATE018 TTI: T520D107M010ATE018 KEMET Availability: 46,000In Stock46,000 On Order Expected 12-Mar-27 Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms | 46,000In Stock46,000 On Order Expected 12-Mar-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520A107M006ATE025 TTI: T520A107M006ATE025 KEMET Availability: 8,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms | 8,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 25 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel | |||
Mfr: T520D477M006ATE030 TTI: T520D477M006ATE030 KEMET Availability: 18,500In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=30mOhms | 18,500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D157M010ATE040 TTI: T520D157M010ATE040 KEMET Availability: 87,500In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 87,500In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520V337M004ATE009 TTI: T520V337M004ATE009 KEMET Availability: 22,000In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 22,000In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
Mfr: T520D156M025AHE060 TTI: T520D156M025AHE060 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 3,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 37.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D337M006ATE040 TTI: T520D337M006ATE040 KEMET Availability: 9,500In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms | 9,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel |