F38 - Tantalum Capacitors - Polymer
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F381A225MMA TTI: F381A225MMA KYOCERA AVX Availability: 8,000In StockTantalum Capacitors - Polymer 2.2uF 10V 20% 0603 ESR=500 mOhm | 8,000In Stock | 2.2 uF | 10 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 10 uA | 0.8 mm | - 55 C | + 105 C | 1608 | M Case | F38 | Reel | |||
Mfr: F380J106MUA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 10uF 20% 0402 ESR=1500Ohm | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0402 | 1.5 Ohms | 20 uA | 0.55 mm | - 55 C | + 105 C | 1110 | U Case | F38 | Reel | |||
Mfr: F380J476MSABSM TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 29.6 uA | 0.8 mm | - 55 C | + 105 C | 2012 | S Case | F38 | |||||
Mfr: F380J476MSAMXA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 29.6 uA | 0.8 mm | - 55 C | + 105 C | 2012 | S Case | F38 | |||||
Mfr: F380J226MSAAH1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 22uF 6.3V 20% 0805 ESR=150 mOhm | Not Available Online | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 13.9 uA | 0.8 mm | - 55 C | + 105 C | 2012 | S Case | F38 | Reel | |||
Mfr: F380G106MMA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 10uF MFD Polymer Tantalum | Not Available Online | 10 uF | 4 VDC | SMD/SMT | 20 % | 0603 | 0.8 mm | - 55 C | + 105 C | 1608 | M Case | F38 | Bulk | |||||
Mfr: F381V335MSA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 3.3uF 0805 ESR=500mOhms | Not Available Online | 3.3 uF | 35 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 11.6 uA | 0.8 mm | - 55 C | + 105 C | 2012 | S Case | F38 | Reel | |||
Mfr: F380G336MSA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 4 VDC | SMD/SMT | 20 % | 0805 | 0.8 mm | - 55 C | + 105 C | 2012 | S Case | F38 | ||||||
Mfr: F380G107MSALZT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 100uF 20% 0805 ESR=200Ohm | Not Available Online | 100 uF | 4 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 80 uA | 0.8 mm | - 55 C | + 85 C | 2012 | S Case | F38 | Reel | |||
Mfr: F381C106MSA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 10uF 0805 ESR=500mOhms | Not Available Online | 10 uF | 16 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 16 uA | 0.8 mm | - 55 C | + 105 C | 2012 | S Case | F38 | Reel | |||
Mfr: F380J226MMAAH1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 22uF 6.3V 20% 0603 ESR=200 mOhm | Not Available Online | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 200 mOhms | 13.9 uA | 0.8 mm | - 55 C | + 105 C | 1608 | M Case | F38 | Reel | |||
Mfr: F380J336MMALZTH1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 41.6 uA | 0.8 mm | - 55 C | + 105 C | 1608 | M Case | F38 | ||||
Mfr: F380J106MSA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 10uF 20% 0805 ESR=250mOhms | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 250 mOhms | 6.3 uA | 0.8 mm | - 55 C | + 105 C | 2012 | S Case | F38 | Reel | |||
Mfr: F380J106MMAAH3 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 10uF 20% 0603 ESR=200Ohm | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 200 mOhms | 10 uA | 0.8 mm | - 55 C | + 105 C | 1608 | M Case | F38 | Reel | |||
Mfr: F380J336MMALZT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 33uF 6.3V 20% 0603 ESR=500 mOhm | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 41.6 uA | 0.8 mm | - 55 C | + 105 C | 1608 | M Case | F38 | Reel | |||
Mfr: F380J686MSALZT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 68uF 6.3V 20% 0805 ESR=200 mOhm | Not Available Online | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 86 uA | 0.8 mm | - 55 C | + 105 C | 2012 | S Case | F38 | Reel | |||
Mfr: F381X105MSA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 38V 1uF 0805 ESR=500mOhms | Not Available Online | 1 uF | 38 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 3.8 uA | 0.8 mm | - 55 C | + 105 C | 2012 | S Case | F38 | Reel | |||
Mfr: F380J107MSALZT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 100uF 20% 0805 ESR=150mOhms | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 126 uA | 0.8 mm | - 55 C | + 105 C | 2012 | S Case | F38 | Reel | |||
Mfr: F380K476MSA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 8V 47uF 20% 0805 ESR=200ohm | Not Available Online | 47 uF | 8 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 37.6 uA | 0.8 mm | - 55 C | + 105 C | 2012 | S Case | F38 | Reel |