• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T520B686M006ATE040
TTI: T520B686M006ATE040
KEMET
Availability:

16,000In Stock

Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=40mOhms

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
SMD/SMT
20 %
1311
40 mOhms
42.84 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T530X108M2R5ATE005
TTI: T530X108M2R5ATE005
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 2.5 V 1000uF 2917 20% ESR=5mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
5 mOhms
250 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: TCJB476M006R0070
TTI: TCJB476M006R0070
KYOCERA AVX
Availability:

82,000In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm

82,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
29.6 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: 2R5TPE470MF
TTI: 2R5TPE470MF
Panasonic Industry
Availability:

21,000In Stock

Tantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 10TPC100M
TTI: 10TPC100M
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
45 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TPC
Reel
Datasheet
Mfr: 2R5TPE470MI
TTI: 2R5TPE470MI
Panasonic Industry
Availability:

3,000In Stock

3,000 On Order
Expected 21-Apr-27
Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm

3,000In Stock

3,000 On Order
Expected 21-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
18 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 2R5TPE680MFL
TTI: 2R5TPE680MFL
Panasonic Industry
Availability:

7,500In Stock

Tantalum Capacitors - Polymer 2.5volts 680uF ESR 15mohm

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: TCME687M006R0012
TTI: TCME687M006R0012
KYOCERA AVX
Availability:

400In Stock

Tantalum Capacitors - Polymer 6.3V 680uF ESR=12mOhms 428.4uA 2917 20%

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
12 mOhms
428.4 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCM
Reel
Datasheet
Mfr: TCME337M010R0010
TTI: TCME337M010R0010
KYOCERA AVX
Availability:

800In Stock

Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCM
Reel
Datasheet
Mfr: T521D476M020ATE055
TTI: T521D476M020ATE055
KEMET
Availability:

1,500In Stock

Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
94 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521D475M063ATE300
TTI: T521D475M063ATE300
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=300mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 uF
63 VDC
SMD/SMT
20 %
2917
300 mOhms
29.6 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521X156M063ATE150
TTI: T521X156M063ATE150
KEMET
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
63 VDC
SMD/SMT
20 %
2917
150 mOhms
94.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T520A227M2R5ATE025
TTI: T520A227M2R5ATE025
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1206
25 mOhms
55 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: TCJD107M025R0055E
TTI: TCJD107M025R0055E
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
55 mOhms
250 uA
3.1 mm
- 55 C
+ 105 C
7343
D Case
TCJ
Reel
Datasheet
Mfr: TCJD227M010R0040E
TTI: TCJD227M010R0040E
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm Black Resi

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: T521X156M075AHE035
TTI: T521X156M075AHE035
KEMET
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms

2,500In Stock

Please adjust quantity to Min / Mult value
15 uF
75 VDC
SMD/SMT
20 %
2917
35 mOhms
112.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: 10TPB330MW
TTI: 10TPB330MW
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
330 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPB
Reel
Datasheet
Mfr: 6TPF330MAL
TTI: 6TPF330MAL
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
207.9 uA
3.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: T598D687M2R5ATE009
TTI: T598D687M2R5ATE009
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
680 uF
2.5 VDC
SMD/SMT
20 %
2815
9 mOhms
170 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T55B157M6R3C0035
TTI: T55B157M6R3C0035
Vishay / Sprague
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1411
35 mOhms
94.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T521V106M050ATE090
TTI: T521V106M050ATE090
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
T521
Reel
Datasheet
Mfr: T520D476M016ATE035
TTI: T520D476M016ATE035
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
35 mOhms
75.2 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D337M004ATE009
TTI: T520D337M004ATE009
KEMET
Availability:

10,500In Stock

Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms

10,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
9 mOhms
132 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D156M025ATE080
TTI: T520D156M025ATE080
KEMET
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=80mOhms

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
2917
80 mOhms
37.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520B107M006AHE015
TTI: T520B107M006AHE015
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
15 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
  • ...
  • 8
  • 9
  • 10