• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T520D156M025ATE080
TTI: T520D156M025ATE080
KEMET
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=80mOhms

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
2917
80 mOhms
37.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520B107M006AHE015
TTI: T520B107M006AHE015
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
15 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: TCJC336M010R0100
TTI: TCJC336M010R0100
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
20 %
2312
100 mOhms
33 uA
2.6 mm
- 55 C
+ 125 C
6032
C Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520D157M008ATE040
TTI: T520D157M008ATE040
KEMET
Availability:

1,500In Stock

Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
8 VDC
SMD/SMT
20 %
2917
40 mOhms
120 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: TCJE226M050R0075E
TTI: TCJE226M050R0075E
KYOCERA AVX
Availability:

1,600In Stock

Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=75mOhm Black Resin

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
20 %
2917
75 mOhms
110 uA
4.1 mm
- 55 C
+ 125 C
7343
E Case
TCJ
Reel
Datasheet
Mfr: TCJE337M016R0050E
TTI: TCJE337M016R0050E
KYOCERA AVX
Availability:

1,200In Stock

Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm Black Resi

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
528 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJY107M020R0055E
TTI: TCJY107M020R0055E
KYOCERA AVX
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm Black Resi

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD107M016R0050E
TTI: TCJD107M016R0050E
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520D157M010AHE040
TTI: T520D157M010AHE040
KEMET
Availability:

39,000In Stock

Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms

39,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
150 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D687M004ATE012
TTI: T520D687M004ATE012
KEMET
Availability:

500In Stock

1,000 On Order
Expected 25-Nov-26
Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=12mOhms

500In Stock

1,000 On Order
Expected 25-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
4 VDC
SMD/SMT
20 %
2917
12 mOhms
272 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: 10TPB47M
TTI: 10TPB47M
Panasonic Industry
Availability:

4,000In Stock

32,000 On Order
Expected
Tantalum Capacitors - Polymer 10volts 47uF ESR 70mohm

4,000In Stock

32,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1210
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPB
Reel
Datasheet
Mfr: 10TPE220MIL
TTI: 10TPE220MIL
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: T521V476M020ATE055
TTI: T521V476M020ATE055
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
94 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
T521 SSD
Reel
Datasheet
Mfr: TCJB106M025R0100
TTI: TCJB106M025R0100
KYOCERA AVX
Availability:

2,000In Stock

10,000 On Order
Expected 26-May-27
Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm

2,000In Stock

10,000 On Order
Expected 26-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
25 VDC
SMD/SMT
20 %
1210
100 mOhms
25 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: 10TCE220MIL
TTI: 10TCE220MIL
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D3L Case
TC
Reel
Datasheet
Mfr: ETPE330MFB
TTI: ETPE330MFB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: TCJB476M010R0070E
TTI: TCJB476M010R0070E
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1210
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: T521V226M025ATE060
TTI: T521V226M025ATE060
KEMET
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
55 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T521 SSD
Reel
Datasheet
Mfr: 6TPE150MAZB
TTI: 6TPE150MAZB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1210
35 mOhms
94.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 25TQC15MYFB
TTI: 25TQC15MYFB
Panasonic Industry
Availability:

4,000In Stock

End of Life
Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
1210
100 mOhms
37.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: 6TPE470MI
TTI: 6TPE470MI
Panasonic Industry
Availability:

2,000In Stock

14,000 On Order
Expected
Tantalum Capacitors - Polymer 6.3volts 470uF ESR 18mohm

2,000In Stock

14,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPE
Reel
Datasheet
Mfr: T520B336M006ATE040
TTI: T520B336M006ATE040
KEMET
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
6.3 VDC
SMD/SMT
20 %
1311
40 mOhms
20.79 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: TCJB105M050R0300
TTI: TCJB105M050R0300
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 uF
50 VDC
SMD/SMT
20 %
1210
300 mOhms
5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520L337M2R5ATE025
TTI: T520L337M2R5ATE025
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2312
25 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
6032
L Case
T520
Reel
Datasheet
Mfr: T520W337M2R5ATE025
TTI: T520W337M2R5ATE025
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
25 mOhms
82.5 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
T520
Reel
  • ...
  • 6
  • 7
  • 8