• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,515 Results
19,515 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: TCN4227M025R0100E
TTI: TCN4227M025R0100E
KYOCERA AVX
Availability:

4,800In Stock

4,800 On Order
Expected 24-Feb-27
Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm

4,800In Stock

4,800 On Order
Expected 24-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
20 %
2924
100 mOhms
550 uA
2 mm
- 55 C
+ 105 C
7361
4 Case
TCN
Reel
Datasheet
Mfr: T599D157M006ATE025
TTI: T599D157M006ATE025
KEMET
Availability:

4,500In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
94.5 uA
2.8 mm
- 55 C
+ 150 C
7343
D Case
T599
AEC-Q200
Reel
Datasheet
Mfr: T520B227M006ATE070
TTI: T520B227M006ATE070
KEMET
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T521X226M050ATE050
TTI: T521X226M050ATE050
KEMET
Availability:

40,000In Stock

Tantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
20 %
2917
50 mOhms
110 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T530X477M006ATE005
TTI: T530X477M006ATE005
KEMET
Availability:

500In Stock

2,500 On Order
Expected
Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms

500In Stock

2,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
5 mOhms
296.1 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T525B226M010ATE080
TTI: T525B226M010ATE080
KEMET
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
10 VDC
SMD/SMT
20 %
1411
80 mOhms
22 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T525
Reel
Datasheet
Mfr: T525D107M010ATE025
TTI: T525D107M010ATE025
KEMET
Availability:

2,000In Stock

1,000 On Order
Expected 18-Jan-27
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms

2,000In Stock

1,000 On Order
Expected 18-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T525
Reel
Datasheet
Mfr: T530X337M010AHE004
TTI: T530X337M010AHE004
KEMET
Availability:

21,000In Stock

Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
4 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: TCJB226M016R0150
TTI: TCJB226M016R0150
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
16 VDC
SMD/SMT
20 %
1210
150 mOhms
35.2 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJA106M016R0200
TTI: TCJA106M016R0200
KYOCERA AVX
Availability:

86,000In Stock

Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm

86,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
16 VDC
SMD/SMT
20 %
1206
200 mOhms
16 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB226M025R0150
TTI: TCJB226M025R0150
KYOCERA AVX
Availability:

6,000In Stock

40,000 On Order
Expected 31-Mar-27
Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm

6,000In Stock

40,000 On Order
Expected 31-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
1210
150 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: 2TPE470MAJGB
TTI: 2TPE470MAJGB
Panasonic Industry
Availability:

20,000In Stock

60,000 On Order
Expected
Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm

20,000In Stock

60,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
20 %
1210
11 mOhms
94 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: TCJA685M025R0150
TTI: TCJA685M025R0150
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 25V 6.8uF 20% 1206 E SR=150mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
25 VDC
SMD/SMT
20 %
1206
150 mOhms
17 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJE337M016R0050
TTI: TCJE337M016R0050
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
528 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCJ J-CAP
Reel
Datasheet
Mfr: 2R5TPF470M6L
TTI: 2R5TPF470M6L
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
117.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: TCJB336M010R0070E
TTI: TCJB336M010R0070E
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
10 VDC
33 uA
TCJ
Reel
Datasheet
Mfr: TCJB107M006R0040E
TTI: TCJB107M006R0040E
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm Black Res

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
63 uA
TCJ
Reel
Datasheet
Mfr: 6TPE100MW
TTI: 6TPE100MW
Panasonic Industry
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1411
40 mOhms
63 uA
1.8 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: T520T336M010ATE040
TTI: T520T336M010ATE040
KEMET
Availability:

27,000In Stock

Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms

27,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
20 %
1311
40 mOhms
33 uA
1.1 mm
- 55 C
+ 105 C
3528
T Case
T520 SSD
Reel
Datasheet
Mfr: T520C227M006AHE025
TTI: T520C227M006AHE025
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=25mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2312
25 mOhms
138.6 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: 10TPB150ML
TTI: 10TPB150ML
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
150 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPB
Reel
Datasheet
Mfr: 10TPE47MAZB
TTI: 10TPE47MAZB
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1210
35 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 6TPE330MFL
TTI: 6TPE330MFL
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: TCJB227M004R0035
TTI: TCJB227M004R0035
KYOCERA AVX
Availability:

20,000In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1210
35 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520D157M006ATE015
TTI: T520D157M006ATE015
KEMET
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
94.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
  • ...
  • 5
  • 6
  • 7