Tantalum Capacitors - Polymer
19,515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520V337M2R5ATE006 TTI: T520V337M2R5ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | ||||
Mfr: T520D337M004ATE007 TTI: T520D337M004ATE007 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | ||||
Mfr: T598B157M006AHE045 TTI: T598B157M006AHE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 | 0In Stock | 150 uF | 6 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 90 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel | |||
Mfr: TCJB107M006R0055 TTI: TCJB107M006R0055 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | ||||
Mfr: TCH9226M100W0150C TTI: TCH9226M100W0150C KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 22uF ESR=150ohms 20% | 0In Stock | 22 uF | 100 VDC | SMD/SMT | 20 % | 0404 | 150 mOhms | 220 uA | 8.45 mm | - 55 C | + 125 C | 1212 | TCH | Waffle | |||||
Mfr: T54947M016E28VSB013 TTI: T54E2947M016VSB013 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 2-Stack 940uF 20% 16V 13mOhms | 0In Stock | 940 uF | 16 VDC | SMD/SMT | 20 % | 3117 | 13 mOhms | 1.5 mA | 8.9 mm | - 55 C | + 125 C | 8044 | E2 Case | T54 | Tray | ||||
Mfr: T54147M035E38VSB018 TTI: T54E3147M035VSB018 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3-Stack 140uF 20% 35V 18mOhms | 0In Stock | 140 uF | 35 VDC | SMD/SMT | 20 % | 3117 | 18 mOhms | 490 uA | 13.3 mm | - 55 C | + 125 C | 8044 | E3 Case | T54 | Tray | ||||
Mfr: T543D107K016AT E035 TTI: T543D107K016ATE035 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=25mOhms | Not Available Online | 100 uF | 16 VDC | SMD/SMT | 10 % | 2917 | 35 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D107K016ATE035T100 | |||
Mfr: 6TPB330MAL TTI: 6TPB330MAL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPB | Reel | ||||
Mfr: T520D687M004AHE025 TTI: T520D687M004AHE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 272 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | ||||
Mfr: T525T476M006AHE080 TTI: T525T476M006AHE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 29.61 uA | 1.1 mm | - 55 C | + 125 C | 3528 | T Case | T525 | Reel | ||||
Mfr: T521A106M016ATE200 TTI: T521A106M016ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 16 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T521 | Reel | ||||
Mfr: TCJD685M075R0120 TTI: TCJD685M075R0120 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm | 0In Stock | 6.8 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 51 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: 16TDC150MYF TTI: 16TDC150MYF Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 50 mOhms | 240 uA | 2.8 mm | - 55 C | + 125 C | 7343 | B2 Case | TDC | Reel | ||||
Mfr: TCJE686M025R0050E TTI: TCJE686M025R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm Black Resin | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 170 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | ||||
Mfr: T56D475M063DEZS120 TTI: 04051-049MZ Vishay Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 20% D Case 63V | 0In Stock | 4.7 uF | SMD/SMT | 20 % | 2917 | 120 mOhms | 29.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | |||||
Mfr: 6TPE100MBB TTI: 6TPE100MBB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 70mOhm | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | ||||
Mfr: T543X476M035AH E030 TTI: T543X476M035AHE030 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X476M035AHE030T100 | |||
Mfr: TCJD227M010R0050 TTI: TCJD227M010R0050 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 220 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: TCJE156M050R0100 TTI: TCJE156M050R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm | 0In Stock | 15 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 75 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | ||||
Mfr: T55D337M010C0035 TTI: T55D337M010C0035 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% D Case 35 Max. ESR | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | ||||
Mfr: T543X476K035AH W060 TTI: T543X476K035AHW060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 47UF 35V 10% X | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X476K035AHW060T100 | |||
Mfr: T55D477M6R3C0030 TTI: T55D477M6R3C0030 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 30 Max. ESR | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | ||||
Mfr: TCJY477M004R0015 TTI: TCJY477M004R0015 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 188 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: TCN4477M016R0070E TTI: TCN4477M016R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 470UF 16V 20% ESR 70 7361-15 | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 752 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | TCN | Reel |