Tantalum Capacitors - Polymer
19,515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB226M025R0150 TTI: TCJB226M025R0150 KYOCERA AVX Availability: 6,000In Stock40,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm | 6,000In Stock40,000 On Order Expected 31-Mar-27 | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: 2TPE470MAJGB TTI: 2TPE470MAJGB Panasonic Industry Availability: 20,000In Stock60,000 On Order Expected Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm | 20,000In Stock60,000 On Order Expected | 470 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 11 mOhms | 94 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: T520D477M006ATE030 TTI: T520D477M006ATE030 KEMET Availability: 18,500In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=30mOhms | 18,500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T530X477M006AHE010 TTI: T530X477M006AHE010 KEMET Availability: 500In Stock1,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 500In Stock1,500 On Order Expected | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: T520D157M010ATE040 TTI: T520D157M010ATE040 KEMET Availability: 87,500In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 87,500In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520V337M004ATE009 TTI: T520V337M004ATE009 KEMET Availability: 22,000In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 22,000In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
Mfr: T521D107M016ATE050 TTI: T521D107M016ATE050 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 5,000In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | |||
Mfr: T530D687M2R5AHE006 TTI: T530D687M2R5AHE006 KEMET Availability: 3,500In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 3,500In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T520D156M025ATE060 TTI: T520D156M025ATE060 KEMET Availability: 17,000In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 17,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 37.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D476M016ATE070 TTI: T520D476M016ATE070 KEMET Availability: 5,000In Stock15,000 On Order Expected 17-Jun-27 Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms | 5,000In Stock15,000 On Order Expected 17-Jun-27 | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520V337M004ATE012 TTI: T520V337M004ATE012 KEMET Availability: 3,000In Stock2,000 On Order Expected 11-May-27 Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms | 3,000In Stock2,000 On Order Expected 11-May-27 | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
Mfr: T520A336M006ATE070 TTI: T520A336M006ATE070 KEMET Availability: 14,000In StockTantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms | 14,000In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 70 mOhms | 20.79 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel | |||
Mfr: T520H158M006ATE055 TTI: T520H158M006ATE055 KEMET Availability: 2,000In Stock8,000 On Order Expected 26-Feb-27 Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm | 2,000In Stock8,000 On Order Expected 26-Feb-27 | 1500 uF | 6.3 VDC | SMD/SMT | 20 % | 2824 | 55 mOhms | 945 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | T520 SSD | Reel | |||
Mfr: T521T336M016ATE045 TTI: T521T336M016ATE045 KEMET Availability: 12,000In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=45mOhms | 12,000In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 52.8 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T521 SSD | Reel | |||
Mfr: T521D107M025ATE050 TTI: T521D107M025ATE050 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms 20% | 1,500In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521D106M050AHE090 TTI: T521D106M050AHE090 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 3,000In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T520A107M006ATE045 TTI: T520A107M006ATE045 KEMET Availability: 500,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms | 500,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 45 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel | |||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 46,000In Stock38,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 46,000In Stock38,000 On Order Expected 21-Apr-27 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: 6TPE330MIL TTI: 6TPE330MIL Panasonic Industry Availability: 2,500In Stock20,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 330uF ESR 18mohm | 2,500In Stock20,000 On Order Expected | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPE | Reel | |||
Mfr: 4TPE220MAZB TTI: 4TPE220MAZB Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm | 2,000In Stock30,000 On Order Expected | 220 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: T521X156M063ATE035 TTI: T521X156M063ATE035 KEMET Availability: 8,000In Stock30,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | 8,000In Stock30,000 On Order Expected 22-Jan-27 | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
6,000In Stock9,000 On Order Expected 26-Apr-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | ||||
Mfr: T520D156M025AHE060 TTI: T520D156M025AHE060 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 3,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 37.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520B157M006ATE035 TTI: T520B157M006ATE035 KEMET Availability: 86,000In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms | 86,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520V157M010ATE018 TTI: T520V157M010ATE018 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms | 2,000In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 150 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel |