Tantalum Capacitors - Polymer
19,515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598V337M2R5ATE015 TTI: T598V337M2R5ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% AEC-Q200 | 0In Stock | 330 uF | 1.68 VDC, 2.5 VDC | SMD/SMT | 20 % | 2815 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | T598 | AEC-Q200 | Reel | |||
Mfr: 35TQS68ME2 TTI: 35TQS68ME2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35V 68uF 20% 1200mA | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 20 % | 2815 | 100 mOhms | 238 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2S Case | TQS | Reel | |||
Mfr: 16TDC100MD2 TTI: 16TDC100MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TDC | Reel | |||
Mfr: 16TDC68MD2 TTI: 16TDC68MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 108.8 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TDC | Reel | |||
Mfr: 25TQC33MD2 TTI: 25TQC33MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TQC | Reel | |||
Mfr: T591V337M2R5ATE009 TTI: T591V337M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env | 0In Stock | 330 uF | 1.68 VDC, 2.5 VDC | SMD/SMT | 20 % | 2815 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | T591 | Reel | ||||
Mfr: T591B337M2R5ATE009 TTI: T591B337M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms Harsh Env | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | T591 | Reel | ||||
Mfr: TCBD477M004R0025EA TTI: TCBD477M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200 | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 188 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCB | Reel | |||
Mfr: T591V227M004ATE012 TTI: T591V227M004ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env | 0In Stock | 220 uF | 2.68 VDC, 4 VDC | SMD/SMT | 20 % | 2815 | 12 mOhms | 88 uA | 1.9 mm | - 55 C | + 125 C | 7343 | T591 | Reel | ||||
Mfr: 2R5TPE220M9 TTI: 2R5TPE220M9 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | |||
Mfr: T598B227M2R5ATE012 TTI: T598B227M2R5ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms AEC-Q200 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | T598 | AEC-Q200 | Reel | |||
Mfr: T523W167M018APE080 TTI: T523W167M018APE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 18V 160uF 3528 20% ESR=80mOhms High Energy | 0In Stock | 160 uF | 18 VDC | SMD/SMT | 20 % | 2815 | 80 mOhms | 288 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | T523 | Reel | |||
Mfr: T520D337M004ATE015 TTI: T520D337M004ATE015 KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=15mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D687M2R5ATE040 TTI: T520D687M2R5ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=40mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520V227M2R5ATE009 TTI: T520V227M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
Mfr: T520B227M004ATE035 TTI: T520B227M004ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=35mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||
Mfr: T521B336M020ATE090 TTI: T521B336M020ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 33uF 20% ESR=90mOhms | 0In Stock | 33 uF | SMD/SMT | 20 % | - 55 C | + 105 C | T521 | Reel | ||||||||||
Mfr: T521V226M035ATE100 TTI: T521V226M035ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 77 uA | 7343 | V Case | T521 | Reel | ||||||
Mfr: TCME476M035R0045E TTI: TCME476M035R0045E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | TCM | Reel | |||
Mfr: T59EE476M035C0055 TTI: T59EE476M035C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 35volts 20% EE Case 55 Max. ESR | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: 16TDC47MD2 TTI: 16TDC47MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TDC | Reel | |||
Mfr: 16TQC47MBD2 TTI: 16TQC47MBD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TQC | Reel | |||
Mfr: 16TQC68MD2 TTI: 16TQC68MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 108.8 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TQC | Reel | |||
Mfr: 20TQC33MD2 TTI: 20TQC33MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | 33 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 66 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TQC | Reel | |||
Mfr: T591V337M2R5ATE015 TTI: T591V337M2R5ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env | 0In Stock | 330 uF | 1.68 VDC, 2.5 VDC | SMD/SMT | 20 % | 2815 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | T591 | Reel |