• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,515 Results
19,515 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T520V337M2R5ATE018
TTI: T520V337M2R5ATE018
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
18 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520
Reel
Datasheet
Mfr: T520D687M2R5ATE010
TTI: T520D687M2R5ATE010
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms

0In Stock

Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
10 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T521B156M035ATE150
TTI: T521B156M035ATE150
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=150mOhms

0In Stock

Please adjust quantity to Min / Mult value
15 uF
35 VDC
SMD/SMT
20 %
1411
150 mOhms
52.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T521
Reel
Datasheet
Mfr: T598B227M2R5ATE009
TTI: T598B227M2R5ATE009
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1311
9 mOhms
55 uA
1.9 mm
- 55 C
+ 125 C
3528
T598
AEC-Q200
Reel
Datasheet
Mfr: T530D687M2R5ATE0067280
TTI: T530D687M2R5ATE0067280
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=6mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
170 uA
- 55 C
+ 125 C
7343
D Case
T530
Reel
Datasheet
Mfr: T591D226M025ATE060
TTI: T591D226M025ATE060
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
55 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T52M1337M010C0055
TTI: T52M1337M010C0055
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 330uF 10volts 20% 55mohms maxESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2924
55 mOhms
330 uA
2 mm
- 55 C
+ 105 C
7360
M1 Case
T52
Reel
Datasheet
Mfr: 10TCF150ML
TTI: 10TCF150ML
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
15 mOhms
150 uA
2.8 mm
- 55 C
+ 125 C
7343
D3L Case
TC
Reel
Datasheet
Mfr: 16TDC47MBD2
TTI: 16TDC47MBD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
75.2 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
TDC
Reel
Datasheet
Mfr: 25TDC15MD2
TTI: 25TDC15MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
2917
90 mOhms
37.5 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
TDC
Reel
Datasheet
Mfr: 35TQC15MD2
TTI: 35TQC15MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
35 VDC
SMD/SMT
20 %
2917
150 mOhms
52.5 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
TQC
Reel
Datasheet
Mfr: 35TQC22MD2
TTI: 35TQC22MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
150 mOhms
77 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
TQC
Reel
Datasheet
Mfr: TCBD227M010R0025EA
TTI: TCBD227M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF ESR=25Ohms cross to TCQD227M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: T591B337M2R5ATE012
TTI: T591B337M2R5ATE012
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms Harsh Env

0In Stock

Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
12 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
3528
T591
Reel
Datasheet
Mfr: T521V476M016ATE070
TTI: T521V476M016ATE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
75.2 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T521 SSD
Reel
Datasheet
Mfr: T520V477M2R5ATE018
TTI: T520V477M2R5ATE018
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms

0In Stock

Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
18 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520
Reel
Datasheet
Mfr: T520B157M004ATE035
TTI: T520B157M004ATE035
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=35mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
4 VDC
SMD/SMT
20 %
1311
35 mOhms
60 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: T591B227M2R5ATE012
TTI: T591B227M2R5ATE012
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms Harsh Env

0In Stock

Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1311
12 mOhms
55 uA
1.9 mm
- 55 C
+ 125 C
3528
T591
Reel
Datasheet
Mfr: T520B337M2R5ATE018
TTI: T520B337M2R5ATE018
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=18mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
18 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: T591X687M006ATE025
TTI: T591X687M006ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6 VDC
SMD/SMT
20 %
2917
25 mOhms
408 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T591
Reel
Datasheet
Mfr: T527T337M2R5APE025
TTI: T527T337M2R5APE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 3528-12 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
25 mOhms
82.5 uA
1.1 mm
- 55 C
+ 105 C
3528
T Case
T527
Reel
Datasheet
Mfr: T521V686M025ATE050
TTI: T521V686M025ATE050
KEMET
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 25V 68uF ESR=100mOhms High Volt

0In Stock

Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
2917
50 mOhms
170 uA
1.8 mm
- 55 C
+ 125 C
7343
V Code
T521
Reel
Datasheet
Mfr: T598B337M2R5ATE009
TTI: T598B337M2R5ATE009
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
9 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
3528
T598
AEC-Q200
Reel
Datasheet
Mfr: T521X226M075ATE075
TTI: T521X226M075ATE075
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 75V 22uF 7343-43 75mOhms 20% High Voltage

0In Stock

Please adjust quantity to Min / Mult value
22 uF
50.25 VDC, 75 VDC
SMD/SMT
20 %
2815
75 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
T52X
Reel
Datasheet
Mfr: 16TDC100MD2
TTI: 16TDC100MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
TDC
Reel
  • ...
  • 44
  • 45
  • 46