Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598B227M2R5ATE025 TTI: T598B227M2R5ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=25mOhmsAEC-Q200 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | ||
Mfr: 6TPS150MUD TTI: 6TPS150MUD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 94.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | TPS | Reel | |||
Mfr: 20TQC100MD3 TTI: 20TQC100MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | TQC | Reel | ||||
Mfr: T54E6137M075VSB017 TTI: T54E6137M075VSB017 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR | 0In Stock | 130 uF | 75 VDC | SMD/SMT | 20 % | 0303 | 17 mOhms | 975 uA | 13.3 mm | - 55 C | + 125 C | 8089 | T54 | Tray | ||||
Mfr: TCMU686M040R0050E TTI: TCMU686M040R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=50mohm | 0In Stock | 68 uF | 40 VDC | SMD/SMT | 20 % | 2924 | 50 mOhms | 272 uA | 4.1 mm | - 55 C | + 125 C | 7361 | TCM | Reel | ||||
Mfr: T520D477M004ATE025 TTI: T520D477M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T55D477M004C0009 TTI: T55D477M004C0009 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 4volts 20% | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T598V337M2R5ATE009 TTI: T598V337M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 734320 9mOhms 20% AEC-Q200 | 0In Stock | 330 uF | 1.68 VDC, 2.5 VDC | SMD/SMT | 20 % | 2815 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | T598 | AEC-Q200 | Reel | |||
Mfr: 35TDC15MD2 TTI: 35TDC15MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 52.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TDC | Reel | |||
Mfr: TCJD336M035R0070E TTI: TCJD336M035R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 115.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: T530Y108M2R5ATE006 TTI: T530Y108M2R5ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=6mOhms | 0In Stock | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 250 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | T530 | Reel | |||
Mfr: T520V337M2R5ATE015 TTI: T520V337M2R5ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
0In Stock | 15 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 90 mOhms | 24 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TQC | Reel | ||||
Mfr: T55D107M010C0055 TTI: T55D107M010C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 10volts 20% D Case 55 Max. ESR | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: 2R5TAE680MFL TTI: 2R5TAE680MFL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP AEC-Q200 | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TA | Reel | |||
Mfr: T521B156M016ATE090 TTI: T521B156M016ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 15uF 1311 20% ESR=90mOhms | 0In Stock | 15 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 90 mOhms | 24 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T521 SSD | Reel | |||
KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% ESR=40mOhms | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | |||
Mfr: T591B227M006ATE045 TTI: T591B227M006ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 3528 ESR=45mOhms 2mm | 0In Stock | 220 uF | 20 % | - 55 C | + 125 C | T591 | Reel | |||||||||||
Mfr: 35TQS68ME2 TTI: 35TQS68ME2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35V 68uF 20% 1200mA | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 20 % | 2815 | 100 mOhms | 238 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2S Case | TQS | Reel | |||
Mfr: 16TQC47MD2 TTI: 16TQC47MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TQC | Reel | |||
Mfr: 20TDC33MD2 TTI: 20TDC33MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | 33 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 66 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TDC | Reel | |||
Mfr: 25TDC22MD2 TTI: 25TDC22MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TDC | Reel | |||
Mfr: 25TQC15MD2 TTI: 25TQC15MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% | 0In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 37.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TQC | Reel | |||
Mfr: 25TQC22MD2 TTI: 25TQC22MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TQC | Reel | |||
Mfr: TCBD227M004R0025EA TTI: TCBD227M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200 | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 88 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCB | Reel |