Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543X106M063AH E050 TTI: T543X106M063AHE050 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X106M063AHE050T100 | |||
Mfr: T540D475M063AH 6510 TTI: T540D475M063AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms | Not Available Online | 4.7 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 29.6 uA | - 55 C | + 125 C | 7343 | D Case | T540 HRA | Reel | T540D475M063AH6510T100 | ||||
Mfr: TCJH227M006R0170 TTI: TCJH227M006R0170 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 170 mOhms | 138.6 uA | 1.5 mm | - 55 C | + 105 C | 3528 | H Case | TCJ J-CAP | Reel | ||||
Mfr: TCJD226M050R0090E TTI: TCJD226M050R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=90mOhm Black Resin | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 110 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: T520V337M006ATE015 TTI: T520V337M006ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | ||||
Mfr: T520B336M006AHE040 TTI: T520B336M006AHE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 0In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 20.79 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | ||||
Mfr: T520B476M010AHE070 TTI: T520B476M010AHE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | ||||
Mfr: T520C227M006ATE018 TTI: T520C227M006ATE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 18 mOhms | 138.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | ||||
Mfr: T520A226M006ATE100 TTI: T520A226M006ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 13.86 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel | ||||
Mfr: T520V476M016ATE045 TTI: T520V476M016ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 75.2 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | ||||
Mfr: T525B336M010ATE080 TTI: T525B336M010ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | ||||
Mfr: T529P106M016AAE150 TTI: T529P106M016AAE150 KEMET Availability: 0In StockTantalum Capacitors - Polymer Polymer Tantalum 0805, 10uF, 20%, 16VDC | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 80 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | T529 | Reel | ||||
0In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 68 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | |||||
Mfr: T520T227M2R5ATE070 TTI: T520T227M2R5ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% ESR=70mOhms | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 55 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T520 | Reel | ||||
Mfr: T521X476M035AHE070 TTI: T521X476M035AHE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | ||||
Mfr: T545X337M016ATE025 TTI: T545X337M016ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T545 | Reel | ||||
Mfr: T541X336M050AH 6510 TTI: T541X336M050AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 20% ESR=75mOhms | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X336M050AH6510T100 | |||
Mfr: T541X337M016AH 6520 TTI: T541X337M016AH6520 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M016AH6520T100 | |||
Mfr: T543X336M050AH W040 TTI: T543X336M050AHW040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X336M050AHW040T100 | |||
Mfr: T59EE477M016C0025 TTI: T59EE477M016C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 752 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | ||||
Mfr: T543D476K016AH W065 TTI: T543D476K016AHW065 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 10 % | 2917 | 65 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D476K016AHW065T100 | |||
Mfr: T543X477K006AT E005 TTI: T543X477K006ATE005 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=5mOhms | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 10 % | 2917 | 5 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X477K006ATE005T100 | |||
Mfr: T543X226K063AT W075 TTI: T543X226K063ATW075 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X226K063ATW075T100 | |||
Mfr: T541X108M2R5CH 8705 TTI: T541X108M2R5CH8705 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms | Not Available Online | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | ||||
Mfr: TCJB226M025R0150E TTI: TCJB226M025R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | 22 uF | 25 VDC | 55 uA | TCJ | Reel |