• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T520D477M004AHE040
TTI: T520D477M004AHE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 470uF 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
40 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520A106M010AHE080
TTI: T520A106M010AHE080
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms

0In Stock

Please adjust quantity to Min / Mult value
10 uF
10 VDC
SMD/SMT
20 %
1206
80 mOhms
10 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: T543X107M025AH E060
TTI: T543X107M025AHE060
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms

Not Available Online

Call
or
View Details
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X107M025AHE060T100
Datasheet
Mfr: T543X336M050AH E040
TTI: T543X336M050AHE040
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms

Not Available Online

Call
or
View Details
33 uF
50 VDC
SMD/SMT
20 %
2917
40 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X336M050AHE040T100
Datasheet
Mfr: T521X107M025AHE060
TTI: T521X107M025AHE060
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T521
Reel
Datasheet
Mfr: T540D106M050AH 6710 T100
TTI: T540D106M050AH6710
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms

Not Available Online

Call
or
View Details
10 uF
50 VDC
SMD/SMT
20 %
2917
125 mOhms
50 uA
3.1 mm
- 55 C
+ 125 C
7343
D Case
T540 HRA
Reel
T540D106M050AH6710T100
Datasheet
Mfr: T543C107K010AT E025
TTI: T543C107K010ATE025
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms

Not Available Online

Call
or
View Details
100 uF
10 VDC
SMD/SMT
10 %
2312
25 mOhms
100 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T543 HRA
Reel
T543C107K010ATE025T100
Datasheet
Mfr: T521W476M020ATE040
TTI: T521W476M020ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
40 mOhms
94 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
T521 SSD
Reel
Datasheet
Mfr: T543X686K025AH W035
TTI: T543X686K025AHW035
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 25V 68uF 2917 10% ESR=35mOhms

Not Available Online

Call
or
View Details
68 uF
25 VDC
SMD/SMT
10 %
2917
35 mOhms
170 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X686K025AHW035T100
Datasheet
Mfr: 10TAB47M
TTI: 10TAB47M
Panasonic Industry
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1210
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TA
Reel
Datasheet
Mfr: T523J687M006APE070
TTI: T523J687M006APE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 680uF 2924 20% ESR=70mOhms

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
680 uF
6.3 VDC
SMD/SMT
20 %
2924
70 mOhms
428.4 uA
1.5 mm
- 55 C
+ 85 C
7360
J Case
T523 SSD
Reel
Datasheet
Mfr: 20TQC22MYFB
TTI: 20TQC22MYFB
Panasonic Industry
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 20volts 22uF ESR 90mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
20 VDC
SMD/SMT
20 %
1210
90 mOhms
44 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: TCNX476M035R0150E
TTI: TCNX476M035R0150
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 47uF 35VDC 20% TOL 2 917 ESR=150mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
150 mOhms
164.5 uA
1.5 mm
- 55 C
+ 105 C
7343
X Case
TCN
Reel
Datasheet
Mfr: T598D476M016ATE070
TTI: T598D476M016ATE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
75.2 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T543O157M030AH W045
TTI: T543O157M030AHW045
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 30V 150uF 20% ESR=45mOhms

Not Available Online

Call
or
View Details
150 uF
30 VDC
SMD/SMT
20 %
2924
45 mOhms
450 uA
4 mm
- 55 C
+ 105 C
7360
O Case
T543 HRA
Reel
T543O157M030AHW045T100
Datasheet
Mfr: TF08A226M016APE200NKTA
TTI: TF08A226M016APE200
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 22uF 1206 20% ESR=200mOhms

Not Available Online

Call
or
View Details
22 uF
16 VDC
SMD/SMT
20 %
1206
200 mOhms
35.2 uA
0.8 mm
- 55 C
+ 105 C
3216
A Case
TF08
Reel
Datasheet
Mfr: T543X106M063AH E050
TTI: T543X106M063AHE050
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms

Not Available Online

Call
or
View Details
10 uF
63 VDC
SMD/SMT
20 %
2917
50 mOhms
63 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X106M063AHE050T100
Datasheet
Mfr: T540D475M063AH 6510
TTI: T540D475M063AH6510
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms

Not Available Online

Call
or
View Details
4.7 uF
63 VDC
SMD/SMT
20 %
2917
120 mOhms
29.6 uA
- 55 C
+ 125 C
7343
D Case
T540 HRA
Reel
T540D475M063AH6510T100
Datasheet
Mfr: TCJH227M006R0170
TTI: TCJH227M006R0170
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1210
170 mOhms
138.6 uA
1.5 mm
- 55 C
+ 105 C
3528
H Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD226M050R0090E
TTI: TCJD226M050R0090E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=90mOhm Black Resin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
110 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520V107M006ATE007
TTI: T520V107M006ATE007
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
2917
7 mOhms
63 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520 SSD
Reel
Datasheet
Mfr: T520B107M006ATE025
TTI: T520B107M006ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
25 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T520X477M006ATE040
TTI: T520X477M006ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=40mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
296.1 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T520 SSD
Reel
Datasheet
Mfr: TCJA107M004R0200
TTI: TCJA107M004R0200
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
SMD/SMT
20 %
1206
200 mOhms
40 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJA156M010R0200
TTI: TCJA156M010R0200
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
10 VDC
SMD/SMT
20 %
1206
200 mOhms
15 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
TCJ J-CAP
Reel
  • ...
  • 41
  • 42
  • 43