Tantalum Capacitors - Polymer
19,515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B476M006ATE040 TTI: T520B476M006ATE040 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms | 2,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T521B226M025ATE100 TTI: T521B226M025ATE100 KEMET Availability: 22,000In StockTantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms | 22,000In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 55 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T521 SSD | Reel | |||
Mfr: 4TPS220MUD TTI: 4TPS220MUD Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 5,000In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 88 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | TPS | Reel | |||
Mfr: T520D477M006ATE030 TTI: T520D477M006ATE030 KEMET Availability: 18,500In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=30mOhms | 18,500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T530X477M006AHE010 TTI: T530X477M006AHE010 KEMET Availability: 500In Stock1,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 500In Stock1,500 On Order Expected | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: T520D157M010ATE040 TTI: T520D157M010ATE040 KEMET Availability: 87,500In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 87,500In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520V337M004ATE009 TTI: T520V337M004ATE009 KEMET Availability: 22,000In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 22,000In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
Mfr: T521D107M016ATE050 TTI: T521D107M016ATE050 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 5,000In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | |||
Mfr: T530D687M2R5AHE006 TTI: T530D687M2R5AHE006 KEMET Availability: 3,500In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 3,500In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: 4TPE220MAZB TTI: 4TPE220MAZB Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm | 2,000In Stock30,000 On Order Expected | 220 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: T521X156M063ATE035 TTI: T521X156M063ATE035 KEMET Availability: 8,000In Stock30,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | 8,000In Stock30,000 On Order Expected 22-Jan-27 | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
6,000In Stock9,000 On Order Expected 26-Apr-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | ||||
Mfr: T520D156M025AHE060 TTI: T520D156M025AHE060 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 3,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 37.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520B157M006ATE035 TTI: T520B157M006ATE035 KEMET Availability: 86,000In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms | 86,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520V157M010ATE018 TTI: T520V157M010ATE018 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms | 2,000In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 150 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520D337M006ATE040 TTI: T520D337M006ATE040 KEMET Availability: 9,500In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms | 9,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: TCJB107M004R0070 TTI: TCJB107M004R0070 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm | 2,000In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 40 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: T591D227M010ATE025 TTI: T591D227M010ATE025 KEMET Availability: 25,000In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200 | 25,000In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T521D226M050ATE090 TTI: T521D226M050ATE090 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms | 5,000In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 110 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T598D336M035ATE065 TTI: T598D336M035ATE065 KEMET Availability: 66,500In Stock5,000 On Order Expected 18-Dec-26 Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 | 66,500In Stock5,000 On Order Expected 18-Dec-26 | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: T520A107M006ATE025 TTI: T520A107M006ATE025 KEMET Availability: 8,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms | 8,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 25 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel | |||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Industry Availability: 32,500In Stock322,500 On Order Expected Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 32,500In Stock322,500 On Order Expected | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPF | Reel | |||
Mfr: TCJY476M035R0100E TTI: TCJY476M035R0100E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi | 2,000In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: TCN4227M025R0100E TTI: TCN4227M025R0100E KYOCERA AVX Availability: 4,800In Stock4,800 On Order Expected 24-Feb-27 Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm | 4,800In Stock4,800 On Order Expected 24-Feb-27 | 220 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 550 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | TCN | Reel | |||
Mfr: T599D157M006ATE025 TTI: T599D157M006ATE025 KEMET Availability: 4,500In StockTantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 | 4,500In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 150 C | 7343 | D Case | T599 | AEC-Q200 | Reel |