Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520L107M010ATE025 TTI: T520L107M010ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 100 uA | 1.8 mm | - 55 C | + 105 C | 6032 | L Case | T520 | Reel | ||||
Mfr: T520D227M006ATE006 TTI: T520D227M006ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=6mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | ||||
Mfr: T520D227M010AHE018 TTI: T520D227M010AHE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | ||||
Mfr: T543D106K050ATE120 TTI: T543D106K050ATE120 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms | Not Available Online | 10 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 120 Ohms | 50 uA | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D106K050ATE120T100 | ||||
Mfr: T520T227M004ATE025 TTI: T520T227M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 88 uA | - 55 C | + 105 C | 3528 | T Case | T520 | Reel | |||||
Mfr: T530X687M006AHE018 TTI: T530X687M006AHE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 20% ESR=18mOhms | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | ||||
Mfr: T543D106K050AH W100 TTI: T543D106K050AHW100 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms | Not Available Online | 10 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 100 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D106K050AHW100T100 | |||
Mfr: T541X686M025AH6710 TTI: T541X686M025AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 680UF 25V 20% X | Not Available Online | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 170 uA | - 55 C | + 125 C | 7343 | T541 HRA | Reel | |||||||
Mfr: T543X336K050AH E040 TTI: T543X336K050AHE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 10% ESR=40mOhms | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X336K050AHE040T100 | |||
Mfr: T521D686M025ATE070 TTI: T521D686M025ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% ESR=70mOhms | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | ||||
Mfr: T541X107M020AH 6510 TTI: T541X107M020AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 100uF 20% ESR=50mOhms | Not Available Online | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 200 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X107M020AH6510T100 | |||
Mfr: TCJB106M025R0090 TTI: TCJB106M025R0090 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 90 mOhms | 25 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | ||||
Mfr: T520V157M006ATE015 TTI: T520V157M006ATE015 KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 94.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | ||||
Mfr: T543O477M016AH E020 TTI: T543O477M016AHE020 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 470uF 2924 20% ESR=20mOhms | Not Available Online | 470 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 20 mOhms | 752 uA | 4 mm | - 55 C | + 105 C | 7360 | O Case | T543 HRA | Reel | T543O477M016AHE020T100 | |||
Mfr: T543D227K010AH W010 TTI: T543D227K010AHW010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220UuF 2917 10% ESR=10mohms | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 10 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D227K010AHW010T100 | |||
Mfr: T55D477M6R3C0025 TTI: T55D477M6R3C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 25 Max. ESR | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | ||||
Mfr: T550B107K060AH TTI: T550B107K060AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms | Not Available Online | 100 uF | 60 VDC | Axial | 10 % | 100 mOhms | 600 uA | - 55 C | + 105 C | B Case | T550 | Tray | |||||||
Mfr: T521X337M016ATE015 TTI: T521X337M016ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 7343 ESR=15mOhms 20% | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 SSD | Reel | ||||
Mfr: TCJB157M006R0045E TTI: TCJB157M006R0045E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | 94.5 uA | TCJ | Reel | |||||||||||||
Mfr: T59EL477M016C0020 TTI: T59EL477M016C0020 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 20% 16V Case EL 20 Max. ESR | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 20 mOhms | 752 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EL Case | T59 | Reel | ||||
Mfr: 16TDC220MD3 TTI: 16TDC220MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 1800mA | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 0202 | 50 mOhms | 352 uA | 2.8 mm | - 55 C | + 125 C | 7343 | TDC | Reel | |||||
Mfr: T54E3666M075VSB035 TTI: T54E3666M075VSB035 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3-Stack 66uF 75volt 35 ESR | 0In Stock | 66 uF | 75 VDC | SMD/SMT | 20 % | 0301 | 35 mOhms | 495 uA | 13.3 mm | - 55 C | + 125 C | 8044 | T54 | Tray | |||||
Mfr: T52M9107M035C0055 TTI: T52M9107M035C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100UF 35V 20% ESR 55 7360-19 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | - 55 C | + 105 C | 7360 | M9 Case | T52 | Reel | |||||||
Mfr: T530Y687M004AHE005 TTI: T530Y687M004AHE005 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 272 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | T530 | Reel | ||||
Mfr: TCJB227M004R0070 TTI: TCJB227M004R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=70mOhm | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel |