Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T530D687M2R5ATE010 TTI: T530D687M2R5ATE010 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | ||||
Mfr: T520M157M006ATE070 TTI: T520M157M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=70mOhm | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 94.5 uA | 1.4 mm | - 55 C | + 105 C | 3528 | M Case | T520 SSD | Reel | ||||
Mfr: TCJY106M035R0070 TTI: TCJY106M035R0070 KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm | 0In Stock1,000 On Order Expected 21-Apr-27 | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 35 uA | 2 mm | - 55 C | + 125 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: T543X476K035AH W030 TTI: T543X476K035AHW030 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=30mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X476K035AHW030T100 | |||
Mfr: T523H107M035APE070 TTI: T523H107M035APE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 350 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | T523 SSD | Reel | ||||
Mfr: T598D156M035ATE065 TTI: T598D156M035ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% ESR=65mOhms AEC-Q200 | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 52.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: TCJY476M016R0045 TTI: TCJY476M016R0045 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 75.2 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: T541X336M050CH 6710 TTI: T541X336M050CH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X336M050CH6710T100 | ||||
Mfr: T55V476M020C0045 TTI: T55V476M020C0045 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20volts 20% V Case 45 Max.ESR | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 94 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | Reel | ||||
Mfr: T543X226K063AH W075 TTI: T543X226K063AHW075 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X226K063AHW075T100 | |||
Mfr: TCJD156M050R0150E TTI: TCJD156M050R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=150mOhm Black Resi | 0In Stock | 15 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 75 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: TCSOM0J476M8R-CD1 TTI: TCSOM0J476M8R-CD1 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF ESR=200mOhms 5uA 0603 20% | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 200 mOhms | 5 uA | 0.8 mm | - 55 C | + 105 C | 1608 | TSCO | Reel | |||||
Mfr: T520U107M006ATE055 TTI: T520U107M006ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=55mOhms | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 55 mOhms | 63 uA | 1.4 mm | - 55 C | + 105 C | 6032 | U Case | T520 | Reel | ||||
Mfr: TCJH157M006R0200 TTI: TCJH157M006R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 94.5 uA | 1.5 mm | - 55 C | + 105 C | 3528 | H Case | TCJ J-CAP | Reel | ||||
Mfr: T520T156M006ATE100 TTI: T520T156M006ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 15uF 1311 20% ESR=10mOhms | 0In Stock | 15 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 9.45 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T520 SSD | Reel | ||||
Mfr: T520A336M006ATE080 TTI: T520A336M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms | 0In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 20.79 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel | ||||
Mfr: T543Y227M010AH W010 TTI: T543Y227M010AHW010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220uF 20% ESR=10mOhms | Not Available Online | 220 uF | SMD/SMT | 20 % | - 55 C | + 125 C | T543 | Reel | T543Y227M010AHW010T100 | ||||||||||
Mfr: 16TQC33MYFD TTI: 16TQC33MYFD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 33uF ESR 70mohm | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | ||||
Mfr: TCJD335M125R0250 TTI: TCJD335M125R0250 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm | 0In Stock | 3.3 uF | 125 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 41.3 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: T545W477M006ATE035 TTI: T545W477M006ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | T545 | Reel | ||||
Mfr: T541X226M050AH 6510 TTI: T541X226M050AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms | Not Available Online | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 110 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X226M050AH6510T100 | |||
Mfr: T541X156M063AH 6510 TTI: T541X156M063AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=10mOhms | Not Available Online | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X156M063AH6510T100 | |||
Mfr: T543X476M035AHW030 TTI: T543X476M035AHW030 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X476M035AHW030T100 | |||
Mfr: T541X337M010AH 6510 TTI: T541X337M010AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M010AH6510T100 | |||
Mfr: T541X476M035AH 6710 TTI: T541X476M035AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X476M035AH6710T100 |