Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
YAGEO Availability: 0In Stock14,000 On Order Expected 21-Jun-27 Tantalum Capacitors - Polymer 47UF 35V 20% X | 0In Stock14,000 On Order Expected 21-Jun-27 | Reel | |||||||||||||||||
YAGEO Availability: 0In Stock85,000 On Order Expected 13-Jul-27 Tantalum Capacitors - Polymer 330UF 16V 20% X | 0In Stock85,000 On Order Expected 13-Jul-27 | Reel | |||||||||||||||||
YAGEO Availability: 0In Stock16,000 On Order Expected 05-Oct-27 Tantalum Capacitors - Polymer 33UF 50V 10% X | 0In Stock16,000 On Order Expected 05-Oct-27 | Reel | |||||||||||||||||
YAGEO Availability: 0In Stock10,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Polymer 47UF 35V 20% X | 0In Stock10,000 On Order Expected 12-Apr-27 | Reel | |||||||||||||||||
YAGEO Availability: 0In Stock500 On Order Expected 21-Jan-27 Tantalum Capacitors - Polymer 47UF 35V 20% ESR 75 7343 | 0In Stock500 On Order Expected 21-Jan-27 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 700 kOhms | 164.5 mA | 4 mm | - 55 C | + 125 C | 7343 | X Case | AEC-Q200 | Reel | ||||
Mfr: T541D227M010AH 6520 TTI: T541D227M010AH 6520 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 220UF 10V 20% D | Not Available Online | 220 uF | SMD/SMT | T541 HRA | Reel | ||||||||||||||
Mfr: T541D227M010AH 6520 TTI: 04052-036 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 220UF 10V 20% D | Not Available Online | 220 uF | SMD/SMT | T541 HRA | Reel | ||||||||||||||
Mfr: T543O476M050ATE060 TTI: T543O476M050ATE060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50VDC 47uF 7360 20% ESR=60mOhms | Not Available Online | 47 uF | 50 VDC | SMD/SMT | 20 % | 2924 | 60 mOhms | 235 uA | 4 mm | - 55 C | + 105 C | 7360 | O Case | T543 HRA | Reel | T543O476M050ATE060T100 | |||
TTI: T541X476M035AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X476M035AH6510T100 | |||
Mfr: T543X337M010AH W010 TTI: T543X337M010AHW010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10volts 330uF 20% 20% ESR=10mOhms | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X337M010AHW010T100 | |||
Mfr: T541X107M025AH 6510 TTI: T541X107M025AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X107M025AH6510T100 | |||
Mfr: T521D107M025ATE050 TTI: T521D107M025ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms 20% | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | ||||
Mfr: T543X107M025AH W060 TTI: T543X107M025AHW060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X107M025AHW060T100 | |||
Mfr: 25TQC100MD3 TTI: 25TQC100MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25VDC 100uF 20% 60mOhm 1600mA | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2824 | 60 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TQC | Reel | ||||
Mfr: T541X107M025AH 6710 TTI: T541X107M025AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X107M025AH6710T100 | |||
TTI: T541X477M006AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X477M006AH6510T100 | |||
Mfr: T598D157M016ATE065 TTI: T598D157M016ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 240 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: T545X337M016ATE025 TTI: T545X337M016ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T545 | Reel | ||||
Mfr: T525B336M010ATE080 TTI: T525B336M010ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | ||||
Mfr: T59EE477M016C0025 TTI: T59EE477M016C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 752 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | ||||
Mfr: T543X226K063AT W075 TTI: T543X226K063ATW075 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X226K063ATW075T100 | |||
Mfr: T520C227M006ATE018 TTI: T520C227M006ATE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 18 mOhms | 138.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | ||||
Mfr: T520T227M2R5ATE070 TTI: T520T227M2R5ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% ESR=70mOhms | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 55 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T520 | Reel | ||||
Mfr: T541X337M016AH 6520 TTI: T541X337M016AH6520 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M016AH6520T100 | |||
Mfr: T543X336M050AH W040 TTI: T543X336M050AHW040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X336M050AHW040T100 |